Pulse - Antennas
1,774 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GPSLPMB401 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2X LTE WiFi GNSS Multiband 3M | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active Antenna | 698 MHz | 5.9 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | 4.4 dBi, 5.4 dBi, 4.5 dBi, 6.7 dBi | 50 Ohms | 2.2, 4, 3, 2:1 | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | RP-SMA Male, SMA Male | 145 mm | 135 mm | 66.66 mm | IP67 | JAGUAR | Bulk | ||||||||||||||
Mfr: PAN62312DM TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas GPSMB602 3WiFi2LTE1GNSS | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS | GLONASS, GPS | 802.11, WiFi, WiMAX, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 4 dBi, 5 dBi, 4.5 dBi, 5 dBi | 50 Ohms | 1.5, 1.4 | - 40 C | + 85 C | 9 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 830 MHz, 1.9325 GHz, 2.45 GHz, 2.5 GHz, 3.25 GHz | Telematics, Location Base Services, First Responders, Government, Energy Vehicles, Fleet Management, Railroad | 51.85 mm | 64.48 mm | 76 mm | IP67 | 17 ft RG58, RG174 | Panther | Bulk | ||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Whip | Tilt/Swivel | 3.5 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz | Wireless Applications, V2 Communication, In-Building Systems | 150.4 mm | 30.4 mm | 21 mm | IP67 | Tray | ||||||||||
Mfr: ANTX100P112B24553 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2.4/5 GHz 2.2/2.9dBi 40x6mm 1.13 100mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 16 mm | 10 mm | 45 mm | 100 mm RF1.13 | ANTX150 | Bulk | ||||||||||
Mfr: PD617-6000M4NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE 4x MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 10.5 dBi | 50 Ohms | 1.7 | 100 W | - 55 C | + 60 C | 4 Band | Wall Mount | Connector | N-Female | 420 mm | 308 mm | 82 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 4.1 dBi | 50 Ohms | 2.5 | 3 W | - 40 C | + 80 C | Monopole | 2 Band | Panel Mount | Screw | N-Female | IP67 | Bulk | |||||||||||||||||||||
Mfr: SLPT2400NMOHFW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas SLPT2400NMOHFW (W NPB | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Stubby | 5.06 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | NMO Mount | NMO Connector | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 66.66 mm | IP67 | SLPT2400 | Bulk | |||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 3.7 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GLONASS, GPS | 802.11, WiFi, WLAN | Whip | Blade Tilt / Swivel | 2 dBi, 4 dBi, 5 dBi | 50 Ohms | 3, 3.6, 3 | 5 W | - 40 C | + 85 C | 4 Band | Panel Mount | Connector | SMA Male | 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz | Cellular Radio, Gateways, Routers, Set Top Boxes, Security, Metering, IoT Devices, M2M | 223.24 mm | 41.53 mm | IP65 | W5084X | Bulk | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 791 MHz | 2.17 GHz | Cellular (NBIoT, LTE), Cat-M1 | Chip | Rectangular | 0.6 dBi, 2.3 dBi | 169 MHz, 460 MHz | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 875.5 MHz, 1.94 GHz | Connected Devices, High and Low Bands, Sensors | 20 mm | 7 mm | 1.5 mm | Reel | |||||||||||||||||
Mfr: ANT3216LL11R2455A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 3216 2.4/5G Ceramic PIFA-C Chip Type11 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel | |||||||||||||||||||||||||||||||||||
Mfr: LPT600/71DMNW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Direct Mnt, Monopole White 617-7125MHz | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Passive Antenna | 617 MHz | 7.125 MHz | 4G/5G, Cellular (NBIoT, LTE) | 802.11, WiFi 6E, WLAN | ISM, U-NII | Whip | Straight | 2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi | 50 Ohms | 3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1 | 60 W | - 40 C | + 85 C | 6 Band | Direct / Permanent Mount | Connector | N Female | 788 MHz, 2.205 GHz, 3.75 GHz, 4.7 GHz, 5.538 GHz, 6.562 GHz | Utility Boxes, Smart Metering, IoT Devices | 97.8 mm | IP67 | LPT600/71dmn | Bulk | |||||||||||
Mfr: LPTDCG600/71DMN TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas DC Grounded 5G/4G Direct Monopole Low Profile Blk | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 617 MHz | 7.125 GHz | 6.9 dBi | 50 Ohms | 3.1:1 | 10 W | - 40 C | + 85 C | Monopole | 6 Band | Screw | Connector | N-Female | IP67 | Bulk | ||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 860 MHz | 930 MHz | 50 Ohms | 3.5 | - 40 C | + 85 C | Dipole | 2 Band | Connector | IPEX MHF-4L | 37 mm | 9 mm | IP67 | 1.13 mm Coax | Bulk | |||||||||||||||||||||
Mfr: OD350-6000S143 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Omni Directional Ceiling Mount UHF (TETRA)/5G NR/4G LTE 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 350 MHz | 6 GHz | 5 dBi | 50 Ohms | 2 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | 4.3-10 Female | 10 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: OD617-6000M2NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Omni Direct Ceil Mt. 5G NR/CBRS/4G LTE MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 6 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | N-Type Female | 18 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: SKF450758L125DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 2in1 UHF 440-510/750-960MHz SharkFin | 0In Stock | Outdoor Antennas | 1.164 GHz | 440 MHz | GNSS | Dipole | 3.5 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct Mount | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | IP67 | RG058 | SKF | Bulk | ||||||||||||||||||
Mfr: GNSSL1L2182515 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L2 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.215 GHz | 1.602 GHz | 15 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | |||||||||||||||||
Mfr: GNSSL1L5182530 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L1 Active patch 30dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.164 GHz | 1.602 GHz | 30 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 617 MHz | 1.8 GHz | Cellular (NBIoT, LTE) | 50 Ohms | 5 W | - 30 C | + 85 C | 1 Band | Screw | RP-SMA Male | 10 mm | 10 mm | 49.6 mm | IP42 | Tray | |||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.565 GHz | 1.606 GHz | GLONASS, GPS | Patch | Ceramic | 2 dBic, 3.5 dBic | 50 Ohms | - 40 C | + 105 C | 2 Band | PCB Mount | Pin | 1.575 GHz, 1.602 GHz | Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking | 18.5 mm | 18.5 mm | 4 mm | Tray | |||||||||||||||||
Mfr: ANT5320LL04R2455A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2.45&5.5GHz 50 Ohm CHIP ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 5.5 GHz | WiFi | 2.09 dB, 4.32 dB | 150 MHz, 900 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 5.3 mm | 2 mm | 1.4 mm | ANT5320 | Reel | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | Fiberglass | Bracket Mount | Connector | RO | Bulk | ||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.4835 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Helical | Coil | 1.5 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Applications | 5 mm | 2.5 mm | 5.5 mm | Reel | ||||||||||||||
Mfr: ANT5320LL24R2455A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2.45&5.5GHz 50 Ohm PIFA CHIP ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 5 GHz | WiFi | 2.17 dB, 3.51 dB | 150 MHz, 900 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 5.3 mm | 2 mm | 1.15 mm | ANT5320 | Reel | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | LoRaWAN, SigFox | ISM, RFID | Chip | Ceramic | - 0.9 dBi, 1.5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Applicatins | 26 mm | 7.65 mm | 3 mm | Reel |