Pulse - Antennas
1,774 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded | 868 MHz | 2.4 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 1 dBi, 3 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 868 MHz, 915 MHz, 2.4 GHz | ISM Applications, M2M, Set Top Boxes | 10 mm | 3.2 mm | 2 mm | Ceramic Antenna | Reel | |||||||||||
Mfr: ANT7020LL05R0870A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 7020 870M Ceramic Helix Chip Type05 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 870 MHz | 870 MHz | ANT | Reel | ||||||||||||||||||||||||||||||||
Mfr: ANT8010LL05R1575A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 8010 GPS Ceramic Helix Chip Type05 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 1.573 GHz | 1.577 GHz | 1.575 GHz | ANT | Reel | |||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.602 GHz | GLONASS, GPS | Patch | Ceramic | 2 dBic, 2.5 dBic | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking | 18 mm | 18 mm | 4 mm | Reel | |||||||||||||||||
Mfr: ANT3216LL05R5000A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 5GHz 3.2 x 1.6mm CHIP ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 5.15 GHz | 5.875 GHz | 1 Band | PCB Mount | ANT3216 | Reel | ||||||||||||||||||||||||||||
Mfr: GNSSL1L2L5182530 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L2 + L5 Active patch 30dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.164 GHz | 1.602 GHz | 33 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 896 MHz | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: WA700/2700TSTS TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Wireless - External Outdoor Multi- Combine without Module | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | MIMO | 698 MHz | 2.7 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, WiFi, WLAN, WiMAX | UHF | Module | Square | 3.5 dB | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | 4 Band | Clip | Connector | TS9 | 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz | Laptop Connection, Access Points, Routers | 149 mm | 127 mm | 5.1 mm | 1 M RG174 x 2 | LTE MIMO | Bulk | |||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Whip | Stubby | 0 dBi | 50 Ohms | 2 W | - 30 C | + 75 C | 2 Band | Panel Mount | Connector | FME Male Right Angle | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Indoor Applications, IoT Devices, M2M, Metering, Industry Automation & Controls, Energy Monitoring | 50 mm | 28 mm | Bulk | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Chip | Ceramic | 0.89 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Applications | 2 mm | 1.2 mm | 0.55 mm | The Blue Dot | Reel | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 5G NR, Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Whip | Straight Right Angle | 1.5 dBi, 2.2 dBi | 50 Ohms | 1 W | - 30 C | + 80 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz, 5.5 GHz, 6.5 GHz | Wireless Application, V2x Communication, Rugged Outdoor Systems, Marine, Mining, Utility, Oil/Gas Environments, Industrial Applications, Metering, Security, IoT Applications, Outdoor Networking, Data Transmission, Access Points | 128.05 mm | 18.2 mm | IP65 | Bulk | |||||||||||
Mfr: LPTDCG600/71DMNW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas DC Grounded 5G/4G Direct Monopole Low Profile Wht | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 617 MHz | 7.125 GHz | 6.9 dBi | 50 Ohms | 3.1:1 | 10 W | - 40 C | + 85 C | Monopole | 6 Band | Screw | Connector | N-Female | IP67 | Bulk | ||||||||||||||||||||
Mfr: LPT600-71M2DMG0305 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2x2 MiMo cellular 5G-FR1 4G LTE omnidirectional vehicle /direct mount antenna | 0In Stock | Outdoor Antennas | 7.125 GHz | Cellular | WiFi | Radome | 7 dBi | 50 Ohms | 2, 3.5 | 3 W | - 40 C | + 85 C | 6 Band | Direct Mount | Connector | SMA Male | 115.58 mm | IP67 | RG-316 | LPT | Bulk | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 764 MHz | 869 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 406 MHz | 420 MHz | Module | Dome | NMO Mount | NMO Connector | Bulk | |||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 512 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | PCB Board | 3 dBi | 50 Ohms | 1.6:1 | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | MIMO, ISM, IoT, Security, Telematics | 21.5 mm | 11 mm | 1.6 mm | Bulk | ||||||||||||
Mfr: W3554B0140T TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas INT 0.698-6GHz UFL LTE w/Adhesive | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | T-Bar | 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz | Cellular Applications, Satellite, Wireless Applications | 120 mm | 30 mm | 0.2 mm | 143 mm RF1.13 | W3554 | Bulk | ||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 5.925 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Bulk | |||||||||||||||||||||||||||||||
Mfr: ANT3216A063R2455A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 3216 2.4/5GHz AL PIFA-C Chip Type 63 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel | |||||||||||||||||||||||||||||||||||
Mfr: OD617-6000M4NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Omni Direct Ceil Mt. 5G NR/CBRS/4G LTE 4x MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 4.5 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | N-Type Female | 24 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: LD617-6000S143 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Log Periodic yagi 617-6000 MHz with 4.3-10 Connector Hardware included 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 9 dBi | 50 Ohms | 1.8 | 50 W | - 40 C | + 55 C | 5 Band | Panel Mount | Connector | 4.3-10 Female | 210 mm | 65 mm | 440 mm | IP54 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: OD617-6000S143 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Omni Directional Ceiling Mount 5G NR/CBRS/4G LTE SISO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 6 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | 4.3-10 Female | 18 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: PD617-6000M443 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE 4x MIMO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 10.5 dBi | 50 Ohms | 1.7 | 100 W | - 55 C | + 60 C | 4 Band | Wall Mount | Connector | 4.3-10 Female | 420 mm | 308 mm | 82 mm | IP50 | 0.16 in | DAS | Bulk |