Molex - Antennas
431 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1461530100 TTI: 146153-0100 Molex Availability: 9,328In Stock51,200 On Order Expected 15-Jun-27 Limited Supply Antennas 2.4/5G dual band Flex*100mm assy | 9,328In Stock51,200 On Order Expected 15-Jun-27 Limited Supply | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Each | 1461530100 01461530100 | ||||||||||||||||||||||||||||||||||
Mfr: 1461530200 TTI: 146153-0200 Molex Availability: 10,332In StockAntennas 2.4/5G dual band Flex*200mm assy | 10,332In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Each | 1461530200 01461530200 | ||||||||||||||||||||||||||||||||||
Mfr: 2065600050 TTI: 206560-0050 Molex Availability: 2,496In StockAntennas GNSS Flex Antenna 50mm Cable Length | 2,496In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.558 GHz | 1.605 GHz | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 1.1 dBi, 1.2 dBi, 1.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 50 mm Coax | 206560 | Each | |||||||||||||||||
Mfr: 2111400100 TTI: 211140-0100 Molex Availability: 3,120In StockAntennas ISM 868/915MHz 100mm Cbl Flexible Antenna | 3,120In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 868 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LPWAN | IoT, ISM, Neul | PCB Trace | I-Bar Flex | 0.3 dBi, 1 dBi | 2 Band | Screw | Connector | IPEX MHF | 868 MHz, 915 MHz | 38 mm | 10 mm | 0.1 mm | 100 mm Coax | 211140 | Each | 2111400100 02111400100 | |||||||||||||||
Mfr: 2091420180 TTI: 209142-0180 Molex Availability: 1,344In StockAntennas 698MHz-4000MHz Flex Antenna 180MM LGTH | 1,344In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 3.8 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | 1.2 dBi, 2.7 dBi, 5.2 dBi | 3 Band | Adhesive Mount | Connector | IPEX MHF | 85 mm | 14.5 mm | 0.1 mm | 180 mm Coax | 209142 | Bulk | 2091420180 02091420180 | ||||||||||||||||||
68In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.55905 GHz | 1.606 GHz | BEIDOU, Galileo, GLONASS, GPS | Module | Panel | - 0.4 dBi, - 1.4 dBi, - 1.7 dBi | 50 Ohms | 2 | 2 W | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA Male | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | 55 mm | 47 mm | 16.7 mm | 3 M RG174 | 213499 | Bulk | 2134993000 02134993000 | |||||||||||||
Mfr: 1461530150 TTI: 146153-0150 Molex Availability: 2,200In StockAntennas 2.4/5G dual band Flex*150mm assy | 2,200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Each | 1461530150 01461530150 | ||||||||||||||||||||||||||||||||||
Mfr: 2065600100 TTI: 206560-0100 Molex Availability: 368In StockAntennas GNSS Flex Antenna 100mm Cable Length | 368In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.558 GHz | 1.605 GHz | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 0.9 dBi, 1 dBi, 1.37 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 100 mm Coax | 206560 | Each | |||||||||||||||||
1,650In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.556 GHz | 1.607 GHz | GLONASS, GPS | Chip | Helix | 0.7 dBi, 1.1 dBi, 1.1 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 5 mm | 3 mm | 4 mm | 146235 | Reel | |||||||||||||||||
Mfr: 1461530300 TTI: 146153-0300 Molex Availability: 360In StockAntennas 2.4/5G dual band Flex*300mm assy | 360In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Each | 1461530300 01461530300 | ||||||||||||||||||||||||||||||||||
Mfr: 2203550001 TTI: 220355-0001 Molex Availability: 480In StockAntennas External LTE Antenna with SMA Male Connector | 480In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 5 MHz | 4 Band | SMA Plug Male | 129.7 mm | 18.5 mm | 220355 | Each | 2203550001 02203550001 | |||||||||||||||||||||||||||
Mfr: 2128600011 TTI: 212860-0011 Molex Availability: 270In StockAntennas WiFi DUAL-BAND ANTENNA HINGED BLK F | 270In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Tilt/Swivel | 4.5 dBi, 5.3 dBi | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | 108.4 mm | 212860 | Each | 2128600011 02128600011 | ||||||||||||||||||
Mfr: 2205731000 TTI: 220573-1000 Molex Availability: 58In StockAntennas Bottom feed 5 in 1 Antenna high class | 58In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | External | 698 MHz | 7.125 GHz | Cellular, GPS, Wi-Fi | WiFi | 1602 MHz, 960 MHz, 2690 MHz, 4200 MHz, 5000 MHz, 2500 MHz, 5850 MHz, 7125 MHz | 8 Band | Adhesive, Screw | Connector | SMA Plug | 95 mm | 95 mm | 38 mm | 220573 | Each | 2205731000 02205731000 | ||||||||||||||||||||
Mfr: 2088900001 TTI: 208890-0001 Molex Availability: 750In StockAntennas Ceramic GPS Patch Antenna 18x18x2MM | 750In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | 1.576 GHz | GPS | Patch | Ceramic | 2.6 dBi | 1 Band | PCB Mount | Pin | 1.57542 GHz | 18 mm | 18 mm | 2 mm | 208890 | Tray | 2088900001 02088900001 | |||||||||||||||||||
Mfr: 2158680001 TTI: 215868-0001 Molex Availability: 134In StockAntennas OnMetal WiFi Antenna 2.4GHz/5GHz 300mm | 134In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 2.4 GHz, 5.15 GHz | 2.5 GHz, 5.85 GHz | Bluetooth, BLE | DSRC | WiFi | IoT | Module | Square | 2 dBi, 5.5 dBi | - 40 C | + 85 C | 2 Band | Screw | Connector | U.FL / IPEX MHF | 2.45 GHz, 5.5 GHz | 44 mm | 37 mm | 300 mm Coax | 215868 | Each | 2158680001 02158680001 | |||||||||||||
Mfr: 0479480001 TTI: 47948-0001 Molex Availability: 1,800In StockAntennas 2.4G SMD ANTENNA ON GROUND 50 OHMS | 1,800In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.4835 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Chip | Ceramic | 3.3 dBi | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 3 mm | 3 mm | 4 mm | 47948 | Reel | 0479480001 479480001 | ||||||||||||||||
Mfr: 2066400001 TTI: 206640-0001 Molex Availability: 1,070In StockAntennas GNSS Activ Patch Ant Low-Noise Amplifier | 1,070In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.558 GHz | 1.607 GHz | GLONASS, GNSS, GPS | Patch | Ceramic | 50 Ohms | 3 Band | Adhesive Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 25 mm | 25 mm | 6.5 mm | 206640 | Tray | ||||||||||||||||||||
Mfr: 1462360001 TTI: 146236-0001 Molex Availability: 2,520In StockAntennas REC NFC ANT W/O Ferrite 15X25 | 2,520In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | NFC | 13.56 MHz | 15 mm | 25 mm | 0.17 mm | 146236 | Each | 1462360001 01462360001 | |||||||||||||||||
Mfr: 2067600001 TTI: 206760-0001 Molex Availability: 2,400In StockAntennas 698MHz-2.7GHz Cellul Ceramic Low Prof SMT | 2,400In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Chip | Ceramic | 1.3 dBi, 4.4 dBi | 50 Ohms | 2 Band | PCB Mount | SMD/SMT | 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz | 38 mm | 8 mm | 3 mm | 206760 | Reel | 02067600001 | ||||||||||||||
Mfr: 2069940100 TTI: 206994-0100 Molex Availability: 112In StockAntennas 2.4GHz/5GHz Flxble 6.4mmx15.4mm 100mm | 112In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | I-Bar Flex | 3.6 dBi | 50 Ohms | 2 Band | Adhesive Mount | SMD/SMT | IPEX MHF | 2.45 GHz, 5.5 GHz | 15.4 mm | 6.4 mm | 0.15 mm | 100 mm Coax | 206994 | Bulk | 2069940100 02069940100 | |||||||||||||
600In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 4.1 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Each | 2196110250 02196110250 | |||||||||||||||||||||||
98In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 2.4 GHz | 6 GHz | Bluetooth, BLE | WiFi | Module | Puck | 2.5 dBi, 2.6 dBi, 3.1 dBi, 3.4 dBi | - 40 C | + 85 C | 2 Band | Magnetic Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz | 77 mm | 1 M Coax x 2 | 214394 | Bulk | 2143941000 02143941000 | |||||||||||||||||
15,500In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Chip | Ceramic | 1.1 dBi, 4.5 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz | 40 mm | 5 mm | 5 mm | 146200 | Reel | |||||||||||||
8In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 960 MHz | 1.561 GHz | 8 Band | Adhesive Mount | Connector | SMA Male | 161 mm | 115 mm | 217853 | Each | 2178531000 02178531000 | ||||||||||||||||||||||||||
600In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 4.1 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Each | 2196110150 02196110150 |