219264, 220573 - Molex - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2205731000 TTI: 220573-1000 Molex Availability: 58In StockAntennas Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Pro, 95mm x 95mm, 1000mm Cables w/ SMA Plug Male Conn.s, Bolt-Nut Mtg | 58In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | External | 698 MHz | 7.125 GHz | Cellular, GPS, Wi-Fi | WiFi | 1602 MHz, 960 MHz, 2690 MHz, 4200 MHz, 5000 MHz, 2500 MHz, 5850 MHz, 7125 MHz | 8 Band | Adhesive, Screw | Connector | SMA Plug | 95 mm | 95 mm | 38 mm | 220573 | Each | 2205731000 02205731000 | ||||||||||||||||||||
Mfr: 2205731000 TTI: 2205731000 Molex Availability: 58In StockAntennas Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Pro, 95mm x 95mm, 1000mm Cables w/ SMA Plug Male Conn.s, Bolt-Nut Mtg | 58In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | External | 698 MHz | 7.125 GHz | Cellular, GPS, Wi-Fi | WiFi | 1602 MHz, 960 MHz, 2690 MHz, 4200 MHz, 5000 MHz, 2500 MHz, 5850 MHz, 7125 MHz | 8 Band | Adhesive, Screw | Connector | SMA Plug | 95 mm | 95 mm | 38 mm | 220573 | Each | 02205731000 220573-1000 | ||||||||||||||||||||
Mfr: 2192640001 TTI: 219264-0001 Molex Availability: 0In StockAntennas Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Lite, 95mm x 95mm, 1000mm Cables w/ SMA Plug Male Conn.s, Adhesive Mtg | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | External | 698 MHz | 7.125 GHz | Cellular, GPS, Wi-Fi | 698 MHz to 5925 MHz | 8 Band | Adhesive Mount | Connector | SMA Plug | 95 mm | 95 mm | 38 mm | 219264 | Each | 2192640001 02192640001 | |||||||||||||||||||||
Mfr: 2192640001 TTI: 2192640001 Molex Availability: 0In StockAntennas Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Lite, 95mm x 95mm, 1000mm Cables w/ SMA Plug Male Conn.s, Adhesive Mtg | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | External | 698 MHz | 7.125 GHz | Cellular, GPS, Wi-Fi | 698 MHz to 5925 MHz | 8 Band | Adhesive Mount | Connector | SMA Plug | 95 mm | 95 mm | 38 mm | 219264 | Each | 02192640001 220355-0011 |