Molex - Antennas
431 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Monopole | 600 MHz | 6 GHz | PCB Trace | T-Bar Flex | 2.7 dBi, 5 dBi, 5.6 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 3 Band | Adhesive Mount | Connector | MHF-1 | 147 mm | 25 mm | 1.13 mm | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Monopole | 600 MHz | 6 GHz | PCB Trace | T-Bar Flex | 2.4 dBi, 4.6 dBi, 5 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 3 Band | Adhesive Mount | Connector | MHF-1 | 147 mm | 25 mm | 1.13 mm | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Monopole | 600 MHz | 6 GHz | PCB Trace | T-Bar Flex | 2.2 dBi, 4.3 dBi, 4.6 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 3 Band | Adhesive Mount | Connector | MHF-1 | 147 mm | 25 mm | 1.13 mm | ||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Monopole, Dipole | 2.5 GHz | 7.125 GHz | Bluetooth | WiFi | PCB Trace | T-Bar Flex | 3.4 dBi, 5.9 dBi, 5.1 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 3 Band | Adhesive Mount | Connector | MHF-1 | 55.2 mm | 19.2 mm | 1.13 mm | ||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Flexible Antenna | 5.8 GHz | 8.5 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 5.25 dBi, 6.05 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 2 Band | Adhesive Mount | Connector | MHF-1 | 16.4 mm | 7.6 mm | 1.13 mm | ||||||||||||||||||
Mfr: 47950-0011 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas WIFI 2.4/5G ANTENNA 16*100MM ASSY | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.9 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 3.5 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.25 GHz | 35.9 mm | 15.9 mm | 0.1 mm | 100 mm Coax | 47950 | Tray | 0479500011 479500011 | ||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 3 GHz | 6 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WLAN | ISM, U-NII | PCB Trace | I-Bar Flex | 4 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 4.5 GHz | 47 mm | 17.6 mm | 0.31 mm | 200 mm Coax | 146184 | 1461840200 01461840200 | ||||||||||||
Mfr: 146187-0250 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Balanced Dual Band PCB 250mm Assy | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 3.7 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 250 mm Coax | 146187 | 1461870250 01461870250 | ||||||||||||
Not Available Online | Multiprotocol Antennas | 146220 | |||||||||||||||||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | PCB Trace | Flexible Pad | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 15 mm | 15 mm | 0.27 mm | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Flexible Antenna | 5.8 GHz | 8.5 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 4.5 dBi, 5 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 2 Band | Adhesive Mount | Connector | MHF-1 | 16.4 mm | 7.6 mm | 1.13 mm | ||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: 214390-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas High Gain External w/N-JM2 Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 5.8 GHz | 6 GHz | 8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | N-JM2 | 274.7 mm | 22.8 mm | 214390 | Tray | 2143900001 02143900001 | |||||||||||||||||||||||
Not Available Online | 206513 | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 206760 | ||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: 146234-0150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 698MHz-6GHz Wide Band Antenna 150mm | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 698 MHz | 6 GHz | 140 mm | 146234 | 01462340150 | ||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | 3.6 dBi, 6.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | Patch | 2 Band | Adhesive Mount | Connector | MHF / U.FL | 20.2 mm | 20.2 mm | 3.5 mm | 1.13 mm Coax |