Molex - Antennas
431 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GLONASS, GPS | WLAN | ISM, U-NII | PCB Trace | T-Bar Flex | 1.5 dBi, 3.2 dBi, 4 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 898 MHz, 2.205 GHz, 4.5 GHz | 84 mm | 15 mm | 0.1 mm | 100 mm Coax | Each | |||||||||||||||
Mfr: 2069950150 TTI: 2069950150 Molex Availability: Not Available OnlineAntennas 2.4GHZ/5GHZ WIFI ANTENNA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 206995 | Tray | |||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 204281 | Each | ||||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Each | |||||||||||||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 15 mm | 15 mm | 0.27 mm | Each | ||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 45 mm | 55 mm | 0.17 mm | 146236 | Each | |||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel | |||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 905 MHz | 925 MHz | Cellular (NBIoT, LTE) | IoT | Whip | Tilt/Swivel | 2.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 868 MHz | 196 mm | 196 mm Coax | 216196 | Each | 02161960011 216196-0001 | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 3.8 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | Each | |||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Each | |||||||||||||||||||||||||||||||||||||
Mfr: 146186-0300 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas GPS & WIFI Flex Ant 300mm assy | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.57542 GHz | 6 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar Flex | 3.7 dBi | 50 Ohms | 5 Band | Adhesive Mount | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz | 53 mm | 18 mm | 0.1 mm | 300 mm Coax | 146186 | 1461860300 01461860300 | |||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 146220 | |||||||||||||||||||||||||||||||||||||
Mfr: 146220-0300 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas GPS & WiFi PCB Ant 16.6mmW 300mm LGTH | Not Available Online | Multiprotocol Antennas | PCB Antennas | Flat Patch | 1.57542 GHz | 6 GHz | GPS | WiFi | 2.8 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Screw | Telecommunications, Networking, Consumer Electronics, Industrial, Medical | 53.5 mm | 16.6 mm | 0.81 mm | 146220 | 1462200300 01462200300 | ||||||||||||||||||
Not Available Online | 206649 | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | 203007 | |||||||||||||||||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 34.39 mm | 46.1 mm | 0.17 mm | 146236 | ||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 23 mm | 27.3 mm | 0.17 mm | 146236 | |||||||||||||||||||||
Not Available Online | 201932 | ||||||||||||||||||||||||||||||||||||||
Mfr: 146234-0050 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 698MHz-6GHz Wide Band Antenna 50mm | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 698 MHz | 6 GHz | 140 mm | 146234 | 01462340050 | ||||||||||||||||||||||||||||||||
Mfr: 204287-0200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM 433MHz Flex Antenna 200mm | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Flexible Antenna | 433 MHz | LoRa | ISM | PCB Trace | I-Pad Flex | 0.5 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | ISM | 90 mm | 40 mm | 200 mm | 204287 | 2042870200 02042870200 | ||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Dipole | 863 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox, LPWAN | IoT, ISM, Neul | PCB Trace | T-Bar Flex | 1.2 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | U.FL Female | 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz | 87.4 mm | 12.4 mm | 0.1 mm | 100 mm Coax | 206764 | |||||||||||||||||
Not Available Online | 146200 | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 868 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LPWAN | IoT, ISM, Neul | Chip | Ceramic | 1.5 dBi, 1.8 dBi | 2 Band | PCB Mount | SMD/SMT | 868 MHz, 915 MHz | 9 mm | 3 mm | 0.63 mm | 208142 | ||||||||||||||||||||
Mfr: 214415-1011 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas WiFi/BT ANTENNA HINGED WHT F | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 5.3 dBi | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | 108.4 mm | 214415 | Bulk | 2144151011 02144151011 |