KYOCERA AVX - Antennas
600 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W4F42X8W01-U100D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 100mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.1 mm | Bulk | ||||||||||||||||
Mfr: W4P42X8W04-H250D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/72.4-6GHz 2W 50Ohms 42.6x86x0.53mm 250mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.4 mm | Bulk | ||||||||||||||||
Mfr: W3P35X8W04-H050D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E & 7 PCB ant enna 50mm cable MH | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | 802.11 a/b/g/n/ac/ax | PCB Trace | 2.3 dBi, 5 dBi, 2.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | MHF4 | 2.4 GHz, 5 GHz, 6 GHz | Agriculture, Smart Home, Healthcare, Automotive, Digital Signage | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | ||||||||||||||||||
Mfr: W4F42X8W01-H200D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 200mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.1 mm | Bulk | ||||||||||||||||
Mfr: 1003893FT-AA10L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable 2.4GHz/BT FP C 100mm Cable MHF Co | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 3.3 dBi | 50 Ohms | 1.5:1 | 500 mW | 1 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz | Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking | 40 mm | 8 mm | 0.12 mm | 100 mm RF1.13 | 1003893FT | Bulk | |||||||||||
Mfr: 9002418L0-L16L TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Non-Terrestrial NTN L Band | 0In Stock | Unspecified Antennas | PCB Antennas | 1.525 GHz | 1.66 GHz | 1.7 dBi | 50 Ohms | 2 W | 2 Band | PCB Mount | SMD/SMT | 37.5 mm | 37.5 mm | 17.98 mm | Reel | |||||||||||||||||||||||
Mfr: W4P42X8W04-U100D3B0A TTI: Not Assigned KYOCERA AVX Antennas Wi-Fi 6E/7 2W 2.4-6GHz 50Ohms 42.6x8.61X0.53mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.4 mm | Bulk | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 3.8 GHz | Cellular (NBIot, LTE), Cat-M, LPWA, RPMA, CBRS | LoRA, LPWA, RPMA, SigFox | Rectangular | Chip | 2.6 dBi, 4.4 dBi, 3.4 dBi, 1.8 dBi, 2.8 dBi | 262 MHz, 490 MHz, 200 MHz, 100 MHz, 500 MHz | 50 Ohms | 2.5:1, 2.5:1, 3.0:1, 2.5:1 | 2 W | - 55 C | + 125 C | Embedded | 8 Band | PCB Mount | SMD/SMT | 829 MHz, 1.955 GHz, 2.35 GHz, 2.6 GHz, 3.55 GHz | Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking | 49.6 mm | 8 mm | 3.3 mm | AP822601 | Reel | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 315 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M | LoRA, LPWA, RPMA, SigFox | Rectangular | Chip | 1.6 dBi, 3.1 dBi, 1.7 dBi | 98 MHz, 262 MHz, 690 MHz, 200 MHz | 50 Ohms | 2.5:1, 3.0:1 | 2 W | - 50 C | + 125 C | Embedded | 5 Band | PCB Mount | SMD/SMT | 315 MHz, 400 MHz, 433 MHz, 450 MHz, 649 MHz, 829 MHz, 2.055 GHz, 2.6 GHz | Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking | 36 mm | 9 mm | 3.3 mm | A1004795 | Reel | ||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 3.8 GHz | 698 MHz | 5G, LTE | Chip | 50 Ohms | 2.5:1 | 2 W | 3 Band | SMD/SMT | Solder | Reel | |||||||||||||||||||||||||
Mfr: 1002289F0-AD12L0110 TTI: 1002289F0-AD12L0110 KYOCERA AVX Availability: Not Available OnlineAntennas ETHERTRONICS PASS | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 700 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | 2.9 dBi, 4.3 dBi | 50 Ohms | 2.5:1 | 2 W | Embedded | 8 Band | Adhesive Mount | Connector | U.FL | 2G, 3G, 4G, 5G, LTE Applications | 53.6 mm | 25.1 mm | 1.25 mm | Bulk | ||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.602 GHz | GLONASS, GPS | Patch | Ceramic | 3.7 dBi, 3 dBi | 50 Ohms | 2.0:1, 3.0:1 | - 40 C | + 85 C | 2 Band | PCB Mount | Pin | IPEX MHF3 | 1.575 GHz, 1.602 GHz | Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 25 mm | 25 mm | 5.3 mm | 72 mm RF0.81 | 1004627 | Each | |||||||||||||
Mfr: 1004112-C003 TTI: 1004112-C003 KYOCERA AVX Availability: 0In StockAntennas LTE/cellular Externa l Blade Black SMA Co | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 690 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M | WiFi, WLAN, LPWA, RPMA | Whip | Blade Tilt / Swivel | 1.18 dBi, 4.5 dBi, 4 dBi | 50 Ohms | 2.5:1 | 5 W | - 30 C | + 70 C | 3 Band | Connector | Connector | SMA Male | 825 MHz, 1.955 GHz, 2.6 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 218.2 mm | 27.2 mm | 13.8 mm | 1004112 | Each | |||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.559 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | Patch | Ceramic | 3.89 dBi, 3.12 dBi, 4.06 dBi, 3.92 dBi | 50 Ohms | 1:3.5, 1:2.8, 1:3.8, 1:2.2 | 3 Band | PCB Mount | Pin | 1.575 GHz, 1.6015 GHz, 1.61 GHz | Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 18 mm | 18 mm | 4.7 mm | 1004322 | WAFL | |||||||||||||||||
Mfr: X1005247-GNA1SA10A1 TTI: X1005247-GNA1SA10A1 KYOCERA AVX Availability: 0In StockAntennas GNSS (Active) Extern al 1m RG174 Cable SM | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | GLONASS, GPS | Module | Square | 2 dBi, 4.1 dBi, 2 dBi | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 1.561 GHz, 1.575 GHz, 1.602 GHz | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | 44 mm | 35.2 mm | 14.5 mm | IPX7 | 1 M RG174 | X1005247 | Bulk | |||||||||||
Mfr: W1P35X8F04-U100D3B0T TTI: W1P35X8F04-U100D3B0T KYOCERA AVX Availability: 0In StockAntennas 2.4GHz/BT PCB 100mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.48 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.8 dBi | 80 Hz | 50 Ohms | Embedded | 1 Band | Adhesive Mount | Connector | U.FL | 2.44 GHz | Agriculture, Smart Home, Healthcare, Automotive, Digital Signage | 35 mm | 8 mm | 0.4 mm | W1 Family | Each | |||||||||||||
Mfr: 1005392F0-AA10L0600 TTI: 1005392F0-AA10L0600 KYOCERA AVX Availability: 0In StockAntennas Dual-feed 5G/4G & Wi Fi Dual Bd FPC 600mm | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 50 Ohms | 2 W | 2 Band | Adhesive Mount | U.FL | 114 mm | 30 mm | 0.2 mm | 1005392F0 | Each | ||||||||||||||||||||||||||
Mfr: X1005245-LSA3SA10A2 TTI: X1005245-LSA3SA10A2 KYOCERA AVX Availability: 0In StockAntennas 3-in-1 GNSS/LTE MIMO Ext 1m RG174 & CFD- | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | MIMO | 1.561 GHz | 1.602 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Module | I-Bar | 1.1 dBi, 2.1 dBi, 2.3 dBi | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | SMA Male | 649 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.61 GHz, 2.495 GHz | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | 136.2 mm | 72.4 mm | 12.7 mm | IPX7 | 1 M RG174, 1 M CFD200 | X1005245 | Bulk | ||||||||||
Mfr: X1005324-LWS5SX10A2 TTI: X1005324-LWS5SX10A2 KYOCERA AVX Availability: 0In StockAntennas 5in1 LTE MIMO/GNSS/W iFi Dual Band 1m RG1 | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.825 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | Dome | 3.6 dBi / 4.6 dBi, 6.2 dBi / 6.6 dBi | 50 Ohms | 1.8:1 / 1.6:1, 1.8:1 / 1.8:1 | - 40 C | + 85 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 829 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.2 GHz | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | 63.5 mm | IPX7 | 1 M RG174, 1 M CFD200 x 2 | X1005324 | Bulk | |||||||||||
Mfr: 808209-114 RAH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas CCR RADIALS | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: 1002289F0-AS40L0300 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas LTE/LPWA/cellular FPC antenna 300mm cable SMA connector | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.7 GHz | Cellular, NBIoT | 2.9 dBi, 4.3 dBi | 50 Ohms | 2.5:1 | 2 Band | Adhesive Mount | Connector | U.FL | 53.6 mm | 25.1 mm | 0.2 mm | 1.13 mm Coax | Bulk | |||||||||||||||||||
Mfr: W6P15X7W04-U100D3B0A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas Wi-Fi 6E/7 Single Band MHF 6GHz 5925-7125MHz 2W 50ohm 15.9x7.6x0.53mm 100mmCbl | Not Available Online | Indoor Antennas | Embedded Antenna | 5.92 GHz | 7.12 GHz | 5.3 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | IPEX MHFI | IPEX MHFI | 15.9 mm | 7.6 mm | 0.53 mm | Bulk | |||||||||||||||||||||
Mfr: X9001376-4GDRMW TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Cellular/LPWA Whip E xternal White RP-SMA | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 790 MHz | 2.69 GHz | 5G, Cellular (NBIoT, LTE) | Whip | 1.16 dBi, 2.5 dBi | 50 Ohms | - 40 C | + 120 C | RP-SMA | 2G, 3G, 4G, 5G, LTE Applications | IP67 | X9001376 | Bulk | ||||||||||||||||||||||
Mfr: 1003893FT-AA10L0075 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable 2.4GHz/BT FP C 75mm Cable MHF Con | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 3.3 dBi | 50 Ohms | 1.5:1 | 500 mW | 1 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz | Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking | 40 mm | 8 mm | 0.12 mm | 100 mm RF1.13 | 1003893FT | Bulk |