Amphenol - Antennas
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ST0812-00-N01-A TTI: ST0812-00-N01-A IoT Antennas Availability: Not Available OnlineAntennas NFC PCB SURFACE MOUNT SINGLE | Not Available Online | RFID/NFC Antennas | PCB Antennas | NFC Tag | 13 MHz | 15.5 MHz | - 40 C | + 85 C | Adhesive Mount | 15 mm | 19 mm | 0.35 mm | Bulk | |||||||||||||||||||||||||
Mfr: ST0430-31-001-A TTI: ST0430-31-001-A IoT Antennas Availability: Not Available OnlineAntennas IP 67 RF Antenna External Wide Band IoT 698 MHz - 5000 MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 5 GHz | Bar | 4.8 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | SMA Male | 105.1 mm | 30.1 mm | 7.9 mm | IP67 | RG-174 | Each | |||||||||||||||||
Mfr: ST0543-00-N01-B TTI: ST0543-00-N01-B IoT Antennas Availability: Not Available OnlineAntennas RF Antenna Embedded Dual Band GNSS 1176 MHz - 1575 MHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 2.1 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | Chip | 2 Band | PCB Mount | SMD/SMT | 5 mm | 3 mm | 0.5 mm | Each | ||||||||||||||||||||||
Mfr: ST0543-00-N10-U TTI: ST0543-00-N10-U IoT Antennas Availability: Not Available OnlineAntennas RF Antenna Embedded Dual Band GLONASS 1574 MHz - 1607 MHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 2.6 dBic, 3.4 dBic | 3 MHz, 4 MHz | 50 Ohms | - 40 C | + 105 C | Patch | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 1.602 GHz | 15 mm | 15 mm | 4 mm | Each | |||||||||||||||||||||
Mfr: ST0543-00-N09-U TTI: ST0543-00-N09-U IoT Antennas Availability: Not Available OnlineAntennas RF Antenna Embedded GPS 1574 MHz - 1576 MHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 2.1 dBic | 8 MHz | 50 Ohms | - 40 C | + 85 C | Patch | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | 15 mm | 15 mm | 4 mm | Each | |||||||||||||||||||||
Mfr: ST0543-11-N01-E TTI: ST0543-11-N01-E IoT Antennas Availability: Not Available OnlineAntennas RF Antenna Embedded Dual Band GPS 1225 MHz - 1576 MHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 3.1 dBic, 4.1 dBic | 50 Ohms | - 40 C | + 85 C | Patch | 2 Band | PCB Mount | SMD/SMT | 1.227 GHz, 1.575 GHz | 25 mm | 25 mm | 4.5 mm | Each | ||||||||||||||||||||||
Mfr: ST0686-10-N02-U TTI: ST0686-10-N02-U IoT Antennas Availability: Not Available OnlineAntennas RF Antenna Embedded LPWAN 902 MHz - 928 MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Modules | Helical | 902 MHz | 928 MHz | 2.1 dBi | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | 915 MHz | Each | |||||||||||||||||||||||
Mfr: ST1243-00-N01-B TTI: ST1243-00-N01-B IoT Antennas Availability: Not Available OnlineAntennas RF Antenna Embedded Multiband IoT 2400 MHz - 7125 MHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 2.4 GHz | 7.125 GHz | 2.8 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | Chip | 3 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 0.5 mm | Each | ||||||||||||||||||||
Mfr: ST0684-11-403-U TTI: ST0684-11-403-U IoT Antennas Availability: Not Available OnlineAntennas RF Antenna Embedded IoT 918 MHz - 912 MHz | Not Available Online | RFID/NFC Antennas | Vehicle Antennas | 912 MHz | 918 MHz | 0.8 dBic | 50 Ohms | - 40 C | + 105 C | Patch | 1 Band | SMD/SMT | Connector | I-PEX MHF1 | 915 MHz | 33 mm | 33 mm | 4.8 mm | 1.13 mm Coax | Each | ||||||||||||||||||
Mfr: ST1256-32-501-A TTI: ST1256-32-501-A IoT Antennas Availability: Not Available OnlineAntennas RF Antenna External Multiband WiFi 2400 MHz - 7125 MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Stick | 2.4 GHz | 7.125 GHz | 2.2 dBi | 50 Ohms | 1 W | - 40 C | + 80 C | 3 Band | Magnetic Mount | Connector | RP-SMA Male | 25 mm | 25 mm | 4.5 mm | RG-174 | Each | ||||||||||||||||||
Mfr: ST0543-11-N02-E TTI: ST0543-11-N02-E IoT Antennas Availability: Not Available OnlineAntennas RF Antenna Embedded Dual Band GNSS 1175 MHz - 1576 MHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 2.7 dBic, 4.5 dBic | 50 Ohms | - 40 C | + 85 C | Patch | 2 Band | PCB Mount | SMD/SMT | 1.176 GHz, 1.575 GHz | 25 mm | 25 mm | 4.5 mm | Each | ||||||||||||||||||||||
Mfr: ST0626-30-501-B TTI: ST0626-30-501-B IoT Antennas Availability: Not Available OnlineAntennas RF Antenna External ISM 860 MHz - 880 MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Stick | 860 MHz | 880 MHz | 3.6 dBi | 50 Ohms | 1 W | - 20 C | + 65 C | 1 Band | Adhesive Mount | Connector | RP-SMA Male | 868 MHz | IP65 | Each | ||||||||||||||||||||
Mfr: ST0684-11-401-U TTI: ST0684-11-401-U IoT Antennas Availability: Not Available OnlineAntennas RF Antenna Embedded RFID 865 MHz - 871 MHz | Not Available Online | RFID/NFC Antennas | Vehicle Antennas | 865 MHz | 871 MHz | - 1.9 dB | 50 Ohms | - 40 C | + 105 C | Patch | 1 Band | SMD/SMT | Connector | I-PEX MHF1 | 868 MHz | 49.5 mm | 49.5 mm | 7.5 mm | 1.13 mm Coax | Each | ||||||||||||||||||
Mfr: ST0686-20-N01-U TTI: ST0686-20-N01-U IoT Antennas Availability: Not Available OnlineAntennas RF Antenna Embedded RFID 423 MHz - 443 MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Modules | Helical | 423 MHz | 443 MHz | - 0.4 dBi | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | 433 MHz | Each | |||||||||||||||||||||||
Mfr: ST0948-22-001-A TTI: ST0948-22-001-A IoT Antennas Availability: Not Available OnlineAntennas RF Antenna External Combination Band LTE 698 MHz - 2690 MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.559 GHz | 1.606 GHz | 18 dB, 21 dBi | 3 MHz, 5 MHz, 9 MHz | 50 Ohms | 1 W | - 40 C | + 80 C | Chip | 3 Band | PCB Mount | Connector | SMA Male | 1.561 GHz, 1.575 GHz, 1.602 GHz | 3.2 mm | 0.5 mm | IP65 | RG-174 | Each | ||||||||||||||||
Mfr: ST0985-22-001-A TTI: ST0985-22-001-A IoT Antennas Availability: Not Available OnlineAntennas RF Antenna External Combination Band LoRa 698 MHz - 2690 MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 2.69 GHz | 1.9 dBi | 50 Ohms | 1 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 55 mm | 55 mm | 23.1 mm | IP65 | CFD-200, RG-174 | Each | ||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 690 MHz | 3.8 GHz | 4G LTE | Whip | Swivel | 6.6 dB | 50 Ohms | 10 W | - 40 C | + 85 C | Monopole | 9 Band | SMA Male | RP-SMA Plug | CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering | 71.5 mm | Bulk | |||||||||||||||||||
Not Available Online | Vehicle Antennas | 6 GHz | 50 Ohms | 1 Band | ||||||||||||||||||||||||||||||||||
Not Available Online | Outdoor Antennas | Base Station | 1.02 GHz | 1.1 GHz | 8.2 dBi | 80 MHz | 50 Ohms | 1.8:1, 1.3:1 | - 40 C | + 70 C | Dipole | Mounting Bracket | 1.06 GHz | ADS-B | 1300 mm | 53 mm | IP56 | |||||||||||||||||||||
Mfr: ST0686-11-N01-U TTI: ST0686-11-N01-U Amphenol Availability: Not Available OnlineAntennas RPSMA PLUG EM ISM | Not Available Online | Each | ||||||||||||||||||||||||||||||||||||
Mfr: ST0686-11-N01-U TTI: ST0686-10-N01-U IoT Antennas Availability: Not Available OnlineAntennas RF Antenna Embedded ISM 862 MHz - 874 MHz | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Modules | Helical | 862 MHz | 874 MHz | 2.5 dBi | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | 868 MHz | Each | |||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Cellular (NBIoT, LTE) | PCB Trace | Adhesive Mount | Connector | PIOV SMD | |||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 433 MHz | ISM | PCB Trace | LDS | Adhesive Mount | Connector | PIOV SMD | |||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5 GHz | WiFi | PCB Trace | LDS | Adhesive Mount | Connector | PIOV SMD |