ABRACON - Antennas
547 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AMCA31-2R450G-S1F-T3 TTI: AMCA31-2R450G-S1F-T3 ABRACON Availability: 12,000In StockAntennas 2.45 GHZ BW -1DBI 3W | 12,000In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi, WLAN | IoT | Chip | Ceramic | 2.3 dBi | 100 MHz | 50 Ohms | 1.6:1 | 3 W | - 40 C | + 85 C | 1 Band | SMD/SMT | SMD/SMT | Wireless Application, Bluetooth Headsets, Industrial Automation, High Density Applications, PROFINET, Video Game Systems, Computer Mouser and Keyboard | 3.2 mm | 1.6 mm | 1.2 mm | AMCA31 | Reel | |||||||||||
Mfr: APAE1575R1820ABDC1-T TTI: APAE1575R1820ABDC1-T ABRACON Availability: 1,000In StockAntennas 1.575GHZ GPS 3.3DBIC | 1,000In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | GPS | Patch | Ceramic | 3.3 dBic | 4.5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.57542 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 18 mm | 18 mm | 2 mm | APAE | Tray | ||||||||||||||
3,000In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 433 MHz | 915 MHz | 1.75 dBi | 50 Ohms | - 40 C | + 85 C | Chip | 1 Band | PCB Mount | SMD/SMT | 433 MHz | 15 mm | 4 mm | 1.2 mm | ACR | Reel | ||||||||||||||||||||
118In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GPS | Module | Square | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA-J3 | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 44 mm | 37 mm | 5.8 mm | RG174 | APAMP | Bulk | ||||||||||||
Mfr: APAKN2504-C2G-T TTI: APAKN2504-C2G-T ABRACON Availability: 11,000In StockAntennas 1575/1602MHZ CERAMIC PATCH | 11,000In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 3.6 dBi, 3.6 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | Remote Technology/Monitoring, M2M | 25 mm | 25 mm | 4 mm | APAK | Tray | ||||||||||||||||
Mfr: APAE1575R2540BBDB1-T TTI: APAE1575R2540BBDB1-T ABRACON Availability: 9,690In StockAntennas 1575.42 MHZ 25*25*4MM GPS | 9,690In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | GPS | Patch | Ceramic | 4.5 dBic | 15 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.58 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 25 mm | 25 mm | 4 mm | APAE | Tray | ||||||||||||||
50In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | GPS | Patch | Ceramic | 2.5 dBic | 5 MHz | 50 Ohms | 1.5 | - 25 C | + 72 C | 1 Band | PCB Mount | SMD/SMT | IPEX | 1.57542 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 27 mm | 27 mm | 7 mm | 50 mm RF1.13 | APAM | Tray | ||||||||||||||
Mfr: AECW0401G4ZS-3000S TTI: AECW0401G4ZS-3000S ABRACON Availability: 5In StockAntennas 15611602MHZ GNSS 2DBIC | 5In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active | 1.561 GHz | 1.602 GHz | BEIDOU, GLONASS, GNSS, GPS | IoT | Module | Dome | 2 dBic | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 1.5815 GHz | M2M, Automotive Application, Geolocation Tracking, Vehicle Tracking, Fleet Management, Smart City, Transportation, Smart Agriculture | 16.3 mm | IP67 | 3 M RG174 | AEC | Bulk | ||||||||||||
Mfr: AEACBK081014-M698 TTI: AEACBK081014-M698 ABRACON Availability: 5In StockAntennas 6982700MHZ LTE/4G MAG | 5In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | MIMO | 698 MHz | 2.69 GHz | 4G, Cellular (NBIoT, LTE) | IoT | Module | Round | 2.5 dBi | 50 Ohms | 3.5 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 829 MHz, 2.2 GHz | Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M | 14.6 mm | IP67 | RG174 x 2 | AEAC | Bulk | ||||||||||||
Mfr: AEACAC054010-S915 TTI: AEACAC054010-S915 ABRACON Availability: 50In StockAntennas 880950MHZ 915MHZ LPWA/ISM | 50In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 880 MHz | 915 MHz | LPWA, LoRa, SigFox | IoT, ISM | Whip | Stubby | 2 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 915 MHz | ISM Applications, M2M, Remote Technology/Monitoring, Network Devices, Smart Buildings, Smart City, Agriculture/Environment, Consumer Tracking | 45.9 mm | Bulk | |||||||||||||||
Mfr: AEACAC195013-S915 TTI: AEACAC195013-S915 ABRACON Availability: 25In StockAntennas 903928MHZ 915MHZ 3DBI | 25In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 903 MHz | 928 MHz | LoRa, LPWA, SigFox | IoT, ISM | Whip | Tilt/Swivel | 3 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 915 MHz | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 195 mm | 48 mm | Bulk | ||||||||||||||
Mfr: PRO-IS-237 TTI: PRO-IS-237 ABRACON Availability: 100In StockAntennas 2.4 GHz WiFi/BT/BLE Board Antenna | 100In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 3 dBi | 100 MHz | 50 Ohms | 1 Band | PCB Mount | Connector | 2.45 GHz | 22 mm | 11.27 mm | 0.8 mm | Coaxial | PRO-IS | Bulk | ||||||||||||||||||
Mfr: AEACAD460065-S698 TTI: AEACAD460065-S698 ABRACON Availability: 10In StockAntennas 698960MHZ & 1.712.7GHZ | 10In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 4G, Cellular (NBIoT, LTE) | IoT | Whip | Straight with Base | 5 dB | 698 MHz to 960 MHz, 1.71 GHz to 2.7 GHz | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Magnetic Mount | Connector | SMA Male | 829 MHz, 2.205 GHz | Gateways, Set Top Boxes, Security, M2M, Transportation, Smarg Agriculture | 460 mm | 460 mm | 3 M RG58 | AEAC | Bulk | |||||||||||
20In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 4 GHz | 4G/5G, Cellular (NBIoT, LTE) | GNSS | WiFi | IoT | PCB Trace | I-Bar Flex | 5 dBi | 50 Ohms | 3 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX-1 Female | 2.349 GHz | M2M, Weareables, Set Top Boxes, Transportation, Home Automation, Smart Metering, Smart City | 85 mm | 13.8 mm | 0.2 mm | 100 mm RF1.13 | AFC | Bulk | |||||||||
Mfr: AANI-FB-0028 TTI: AANI-FB-0028 ABRACON Availability: 50In StockAntennas NFC 13.56 MHz Flex PCB Antenna | 50In Stock | RFID/NFC Antennas | PCB Antennas | Flexible Antenna | 50 Ohms | 1 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX-1 | 13.56 MHz | 40 mm | 20 mm | 0.2 mm | 1.13 mm Coax | AANI | Bulk | |||||||||||||||||||
25In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Passive Antenna | 868 MHz | LoRa, LPWA, SigFox | IoT, ISM | Whip | Stubby | 2 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 49.9 mm | 18 mm | Bulk | ||||||||||||||||
50In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5 GHz | Bluetooth | WiFi | Whip | Stubby | 0 dBi, 2 dBi | 50 Ohms | 1.5:1 | 20 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA Male | Home Automation, Industrial Weareables, Appliances, Security, Video | 54.4 mm | 60 mm | APAM | Bulk | ||||||||||||||
Mfr: AEACAC195013-S868 TTI: AEACAC195013-S868 ABRACON Availability: 20In StockAntennas 837884MHZ 868MHZ | 20In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 837 MHz | 884 MHz | LoRa, LPWA, SigFox | IoT, ISM | Whip | Tilt/Swivel | 3 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 195 mm | 14.5 mm | Bulk | ||||||||||||||
Mfr: AEACMK0660746-SG4 TTI: AEACMK0660746-SG4 ABRACON Availability: 5In StockAntennas 1.5611.602GHZ GNSS | 5In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Module | Dome | 5 dBic | 50 Ohms | 1.5, 2 (LNA) | - 40 C | + 85 C | 1 Band | Screw | Connector | TNC Female | IP67 | Bulk | |||||||||||||||||
5In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.572 GHz | 1.618 GHz | GLONASS, GPS | Module | Square | 5 dBi | 8 MHz, 16 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 2 Band | Magnetic Mount | Connector | SMA-J3 | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 44 mm | 37 mm | 85 mm | 400 cm RF Cable | APAM | Bulk | ||||||||||||
Mfr: ACAG0301-2450-T TTI: ACAG0301-2450-T ABRACON Availability: 3,000In StockAntennas ANTENNAS INTERNAL/EMBEDDED | 3,000In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | Bluetooth | WiFi | IoT, ISM | Chip | Ceramic | 5.19 dBi | 100 MHz | 50 Ohms | 2 | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.875 GHz | Weareable, AR/VR, Drones | 3.2 mm | 1.6 mm | 1.2 mm | ACAG | Reel | ||||||||||||
10,000In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PIFA | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Stamped | Metal | 1.7 dBi, 2.7 dBi | 50 Ohms | - 40 C | + 125 C | 2 Band | PCB Mount | SMD/SMT | 2.4 GHz, 2.5 GHz | M2M, Telemetry, Wireless RC, Personal Area Network, Industrial/Commerical Equipment | 14.2 mm | 6.6 mm | 2.5 mm | Reel | ||||||||||||||
Mfr: AEACAD097015-S698 TTI: AEACAD097015-S698 ABRACON Availability: 10In StockAntennas 7002700MHZ 4G/LTE MAG | 10In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 700 MHz | 2.7 GHz | 4G, Cellular (NBIoT, LTE) | IoT | Whip | Straight with Base | 5 dB | 50 Ohms | 2.5 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA | 1.7 GHz | Gatways, Set Top Boxes, Security, M2M, Transportation, Smart Agriculture | 97 mm | 97 mm | RG58 | AEAC | Bulk | ||||||||||||
Mfr: AEACBK050048-SW2 TTI: AEACBK050048-SW2 ABRACON Availability: 10In StockAntennas 2.4/5GHZ WI-FI/BT DUAL | 10In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.825 GHz | WiFi | IoT, ISM | Module | Dome | 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 2.44175 GHz, 5.3625 GHz | ISM Applications, M2M, Remote Monitoring, Smart Meters, Gateways, Routers, Public Safety | 48 mm | IP67 | 3 M LMR100 | AEAC | Bulk | ||||||||||||
5In Stock | Outdoor Antennas | Whip | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi | 3 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | Screw | RP-SMA | RP-SMA | 2.4 GHz | WiFi/Bluetooth/ZigBee/ISM, IoT/M2M | 28 mm | 1.13 mm | Bulk |