AMCA62 - ABRACON - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: AMCA62-2R640G-01F-T4
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Antennas

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.64 GHz
Chip
2.6 dBi
200 MHz
50 Ohms
2:1
3 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
WLAN
6 mm
2 mm
1 mm
AMCA62
Reel
Datasheet
Mfr: AMCA62-2R640G-01F-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Antennas 2.64GHz BW 200dB + Gain 0.7dBi avg.

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.64 GHz
Chip
1 dBi
200 MHz
50 Ohms
2:1
3 W
1 Band
PCB Mount
SMD/SMT
WLAN
AMCA62