ABRACON - AEAG - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: AEAGMK148060-S1575
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Antennas

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Outdoor Antennas
Active Antenna
1.164 GHz
1.615 GHz
BEIDOU, GLONASS, GNSS, GPS
IoT
Module
Sharkfin
38 dB
50 Ohms
2:1
- 40 C
+ 85 C
2 Band
Direct / Permanent Mount
Connector
TNC-K
1.232 GHz, 1.587 GHz
Remote Technology/Monitoring, M2M
60 mm
IP66
AEAG
Bulk