ABRACON - ACAG - Antennas
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ACAG0301-2450-T TTI: ACAG0301-2450-T ABRACON Availability: 3,000In StockAntennas ANTENNAS INTERNAL/EMBEDDED | 3,000In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | Bluetooth | WiFi | IoT, ISM | Chip | Ceramic | 5.19 dBi | 100 MHz | 50 Ohms | 2 | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.875 GHz | Weareable, AR/VR, Drones | 3.2 mm | 1.6 mm | 1.2 mm | ACAG | Reel | ||||||||||||
3,000In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 433 MHz | LoRa, SigFox, WiFi | IoT, ISM | Chip | Ceramic | - 1.72 dBi | 10 MHz | 50 Ohms | 2 | - 55 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | RFID, Wireless, Home Automation, Medical Devices, Smart Meters, Remote Technology/Monitoring, M2M | 12 mm | 4 mm | 1.6 mm | ACAG | Reel | |||||||||||||||
Mfr: ACAG1204-915-T TTI: ACAG1204-915-T ABRACON Availability: 9,000In StockAntennas 915 MHZ ISM, LORA, SIGFOX | 9,000In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 915 MHz | LoRa, SigFox | ISM | Chip | Ceramic | 3.42 dBi | 15 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | RFID | 12 mm | 4 mm | 1.6 mm | ACAG | Reel | ||||||||||||||
Mfr: ACAG0201-2450-T TTI: ACAG0201-2450-T ABRACON Availability: 0In Stock40,000 On Order Expected Antennas 2.4 GHZ | 0In Stock40,000 On Order Expected | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | Bluetooth, BLE | WiFi | IoT, ISM | Chip | Ceramic | 2.7 dBi | 65 MHz | 50 Ohms | 2 | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | Weareable | 2 mm | 1.25 mm | 0.6 mm | ACAG | Reel | |||||||||||||
Mfr: ACAG0801-2450-T TTI: ACAG0801-2450-T ABRACON Availability: 0In StockAntennas 2.4GHZ HIGH GAIN 7.29DBI | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.45 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 7.29 dBi | 180 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.857 GHz | Weareable, IoT, Remote Technology, M2M | 8 mm | 1 mm | 1 mm | ACAG | Reel | |||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | GLONASS, GPS | IoT | Chip | Ceramic | 4.18 dBi | 40 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | Weareable, Tablets, Mobile Devices, Navigation Devices, GPS Accessories | 3.2 mm | 1.6 mm | 0.6 mm | ACAG | Reel | |||||||||||||||
Mfr: ACAG0301-24505500-T TTI: ACAG0301-24505500-T ABRACON Availability: 0In StockAntennas DUAL-BAND WI-FI/BT | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | WiFi | IoT, ISM | Chip | Ceramic | 2.23 dBi, 4.05 dBi | 100 MHz, 800 MHz | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | Weareable, ISM | 3.2 mm | 1.6 mm | 1.2 mm | ACAG | Reel | ||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 868 MHz | LoRa, SigFox | ISM | Chip | Ceramic | 2.63 dBi | 20 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | RFID | 12 mm | 4 mm | 1.6 mm | ACAG | Reel | |||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.575 GHz | 2.45 GHz | Bluetooth | GPS | WiFi | IoT, ISM | Chip | Ceramic | 1.21 dBi, 3.18 dBi | 20 MHz, 100 MHz | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | Weareable | 3.2 mm | 1.6 mm | 1.2 mm | ACAG | Reel | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.5 GHz | WiFi | IoT, ISM | Chip | Ceramic | 4.5 dBi | 800 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5.785 GHz | Weareable | 3.2 mm | 1.6 mm | 1.2 mm | ACAG | Reel |