AANE-WH - ABRACON - Antennas
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AANE-WH-0033-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 915MHz weather-proof monopole, right-angle SMA(M), IP66 & UV-Resistant | 0In Stock | Outdoor Antennas | Weather Proof Whip Antenna | 902 MHz | 928 MHz | Whip | 2.5 dBi | 2 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA-Male | 44.4 mm | IP66 | AANE-WH | Bulk | |||||||||||||||||||
Mfr: AANE-WH-0039-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 868/915MHz weather-proof dipole,SMA(M), IP65 & UV-Resistant | 0In Stock | Outdoor Antennas | Weather Proof Whip Antenna | 863 MHz | 928 MHz | Whip | 1.8 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA-Male | IP65 | AANE-WH | Bulk | |||||||||||||||||||
Mfr: AANE-WH-0209-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 2.4GHz weather-proof dipole, RP-SMA(M), IP65 & UV-Resistant | 0In Stock | Outdoor Antennas | Weather Proof Whip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Whip | 2 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA-Male | 172 mm | AANE-WH | Bulk | |||||||||||||||||
0In Stock | Outdoor Antennas | 2.4 GHz | 2.5 GHz | Whip | 2.7 dBi | 50 Ohms | 1.5 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA-Male | IP65 | AANE-WH | Bulk | |||||||||||||||||||||
Mfr: AANE-WH-0223-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 915/2400MHz weather-proof dipole, SMA(M), IP65 & UV-Resistant | 0In Stock | Outdoor Antennas | External Whip Antenna | 902 MHz | 2.5 GHz | Bluetooth | 4 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA-Male | IP65 | AANE-WH | Bulk | |||||||||||||||||||
Mfr: AANE-WH-0194-3 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 915/2400MHz weather-proof monopole, SMA(M), IP67 & UV-Resistant | 0In Stock | Outdoor Antennas | Weather Proof Whip Antenna | 902 MHz | 2.5 GHz | Whip | 2.68 dBi | 50 Ohms | 8 | 10 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA-Male | 25 mm | IP67 | AANE-WH | Bulk | ||||||||||||||||||
Mfr: AANE-WH-0034-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 915MHz weather-proof monopole,SMA(M), IP66 & UV-Resistant | 0In Stock | Outdoor Antennas | Weather Proof Whip Antenna | 902 MHz | 928 MHz | Whip | 3.6 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA-Male | 50 mm | IP66 | AANE-WH | Bulk | ||||||||||||||||||
Mfr: AANE-WH-0145-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 915/2400MHz weather-proof monopole, SMA(M), IP66 & UV-Resistant | 0In Stock | Outdoor Antennas | Weather Proof Whip Antenna | 902 MHz | 2.483 GHz | Whip | 1.8 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA-Male | IP66 | AANE-WH | Bulk |