AANE - ABRACON - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: AANE-PU-0249-1
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Antennas

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Outdoor Antennas
External Puck Antenna
863 MHz
2.5 GHz
Bluetooth
WiFi
2.1 dBi
50 Ohms
2.0:1
5 W
- 40 C
+ 85 C
3 Band
Screw
SMA Male
14.5 mm
IP67
RG-58
AANE
Bulk