ABRACON - Antennas
545 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AANI-CH-0138-Q-T TTI: AANI-CH-0138-Q-T ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Automotive | 2.4 GHz | 2.5 GHz | Bluetooth | Chip | 3.6 dBi | 50 Ohms | 1.3:1 | 3 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | SMA | 7 mm | 2 mm | 2 mm | AANI-CH | Reel | ||||||||||||||||
0In Stock | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Chip | 3.6 dBi | 50 Ohms | 1.3:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | SMA | 7 mm | 2 mm | 2 mm | AANI-CH | Reel | ||||||||||||||||
ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Automotive | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Chip | 2.3 dBi | 50 Ohms | 1.6:1 | 3 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | SMA | 3.2 mm | 1.6 mm | 1.2 mm | AMCA31 | Reel | |||||||||||||||
Mfr: AANE-AP-0164-1 TTI: AANE-AP-0164-1 ABRACON Availability: 0In StockAntennas External Active ANTENNA GNSS, SMA, IP67, Adhesive | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 28 dB | 50 Ohms | 2 | - 40 C | + 85 C | Patch | Adhesive Mount | Connector | SMA-Male | 49 mm | 37.5 mm | 17 mm | IP67 | RG-174 | AANE-AP | Bulk | |||||||||||||||||||
Mfr: AANI-FB-0173-1 TTI: AANI-FB-0173-1 ABRACON Availability: 0In StockAntennas Compact FPC Antenna LTE 4G/3G/2G | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 2.69 GHz | Cellular | 5.5 dBi | 50 Ohms | 2:1 | 5 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | SMA Male | IPEX-I | 40 mm | 15 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | ||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | PIFA | 1.56 GHz | 1.602 GHz | IoT | GLONASS, GPS | Stamped | Metal | 0.7 dBi | 42 MHz | 50 Ohms | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | 1.582 GHz | Consumer Tracking, Industrial, Infrastructure, Medical, Smart Wearables | 12.5 mm | 12.43 mm | 3.33 mm | Reel | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PIFA | 2.4 GHz | 2.497 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Stamped | Metal | - 0.6 dBi | 97 MHz | 50 Ohms | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | 2.4485 GHz | M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Home, Smart Wearables | 9.9 mm | 4.3 mm | 2 mm | Reel | |||||||||||||
Mfr: AEACBK110053-MLWG TTI: AEACBK110053-MLWG ABRACON Availability: 0In StockAntennas 698-2690 MHZ DUALBAND RG174 | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 5.825 GHz | 2G/3G/4G, Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | IoT | Module | Round | 3 dBi, 28 dB, 2 dBi | 50 Ohms | 2.0, 2.5, 3.0 | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA Male | 829 MHz, 1.57542 GHz, 2.2 GHz, 2.44175 GHz, 5.3625 GHz | Gateways, Routers, Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City | 53 mm | IP67 | 3 M RG174 x 3, LMR100 x 2 | AEAC | Bulk | ||||||||||
Mfr: APAE1621R2540ABDD1-T TTI: APAE1621R2540ABDD1-T ABRACON Availability: 0In StockAntennas IRIDIUM CERAMIC | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.621 GHz | Iridium | Patch | Ceramic | 4 dBic | 9 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | Global Mobile Satellite Voice and Data, Iridium Global Calls | 25 mm | 25 mm | 4 mm | APAE | Box | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 4.85 GHz | 5.85 GHz | WiFi | Whip | Stubby | 5 dBi | 1 GHz | 50 Ohms | 3:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA-J3 | 5.35 GHz | Routers, Wireless Networks | 44 mm | APAM | Bulk | |||||||||||||||
0In Stock | PCB Antennas | 6 GHz | 8.2 GHz | Chip | 2.2 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||||||||||||||||||
Mfr: AANI-CH-0133-Q-T TTI: AANI-CH-0133-Q-T ABRACON Availability: 0In StockAntennas AEC-Q200 BT/Wi-Fi Chip Antenna | 0In Stock | PCB Antennas | Chip Antenna | 2.4 GHz | 2.5 GHz | Chip | 1.1 dBi | 50 Ohms | 2.0:1 | 2 W | - 40 C | + 125 C | 1 Band | PCB Mount | SMD/SMT | 1.6 mm | 0.8 mm | 0.4 mm | AANI-CH | Reel | ||||||||||||||||||
0In Stock | PCB Antennas | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Chip | 3.3 dBi | 50 Ohms | 1.6:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | SMA | 5.2 mm | 2.1 mm | 1 mm | AANI-CH | Reel | |||||||||||||||||
Mfr: AANI-FB-0083-0100I TTI: AANI-FB-0083-0100I ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk | |||||||||||||||||
ABRACON Availability: 0In StockAntennas GPS L1 CERAMIC | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | GPS | Patch | Ceramic | 3.3 dBic | 6 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.5605 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 18 mm | 18 mm | 4 mm | APAE | Box | ||||||||||||||
Mfr: APAE915R2540ABDB1-T TTI: APAE915R2540ABDB1-T ABRACON Availability: 0In StockAntennas 915 MHZ CERAMIC | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 915 MHz | RFID | Patch | Ceramic | 3 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 927.5 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 25 mm | 25 mm | 4 mm | APAE | Box | ||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | GLONASS, GPS | IoT | Patch | Ceramic | 2.4 dBi, 2.6 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.57542 GHz, 1.602 GHz | Remote Technology/Monitoring, M2M | 13 mm | 13 mm | 4 mm | APAK | Tray | |||||||||||||||||
Mfr: AANI-CH-0171-T TTI: AANI-CH-0171-T ABRACON Availability: 0In StockAntennas 868/915MHz LoRa/Sub-GHz Chip Antenna | 0In Stock | PCB Antennas | Chip Antenna | 863 MHz | 928 MHz | Chip | 1.5 dBi | 50 Ohms | 1.9:1, 2.6:1, 4.2:1 | 2 W | - 40 C | + 85 C | 1 Band | SMD/SMT | SMD/SMT | 7 mm | 2 mm | 0.8 mm | AANI-CH | Reel | ||||||||||||||||||
0In Stock | AANI | Reel | ||||||||||||||||||||||||||||||||||||
0In Stock | Outdoor Antennas | Whip | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi | 3 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | Connector | RP-SMA | RP-SMA | 2.4 GHz | WiFi/Bluetooth/ZigBee, ISM | 83 mm | Bulk | ||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 870 MHz | 1.88 GHz | GSM, GPRS, CDMA, UMTS | Module | I-Bar | 2 dBi | 90 MHz, 170 MHz | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Adhesive Mount | Connector | SMA Male | 915 MHz, 1.795 GHz | Wireless Communications, Vehicle Monitoring | 78 mm | 25 mm | 3.8 mm | RG174 | APAMS | Bulk | ||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 868 MHz | LoRa, SigFox | ISM | Chip | Ceramic | 2.63 dBi | 20 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | RFID | 12 mm | 4 mm | 1.6 mm | ACAG | Reel | |||||||||||||||
Mfr: AEACBK050048-C2LG TTI: AEACBK050048-C2LG ABRACON Availability: 0In StockAntennas LTE/GPS SCREW MOUNT COMBO ANT | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | GNSS, GPS | IoT | Module | Dome | 2 dBi, 28 dB | 1580.42 MHz | 50 Ohms | 1.5, 2.0, 3.0 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 829 MHz, 1.57542 GHz, 2.2 GHz | Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City | 48 mm | 50 mm | 48 mm | IP67 | 3 M RG174 x 2 | AEAC | Bulk | ||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.598 GHz | 1.608 GHz | GLONASS, GPS | Patch | Ceramic | 35 MHz | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.575 GHz, 1.5975 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 25 mm | 25 mm | 4 mm | APAE | Bulk | ||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | GPS | Patch | Ceramic | 2 dBic | 5 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | IPEX | 1.57542 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 18 mm | 18 mm | 7 mm | 200 mm RF1.13 | APAM | Bulk |