ABRACON - Antennas
545 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.15 GHz | 5.885 GHz | WiFi | ISM | Patch | Ceramic | 6 dBi | 500 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5.5175 GHz | ISM Applications | 13 mm | 13 mm | 4 mm | APAK | Tray | ||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||||||||||||
0In Stock | APAE | Box | ||||||||||||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.57 GHz | 1.58 GHz | Chip | 0.03 dBi | 50 Ohms | 2:1 | 1 Band | PCB Mount | SMD/SMT | GPS | 4 mm | 1.8 mm | 1.2 mm | ACA | Reel | |||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 3.2 GHz | 7.2 GHz | Chip | - 1.1 dBi | 4000 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | UWB | 8 mm | 6 mm | 1.2 mm | ACA | Reel | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Dome | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Magnetic Mount | Connector | SMA Male | GPS L1/Galileo E1 | 38.3 mm | 35 mm | 12 mm | RG174 | APAMP | Bulk | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 820 MHz | 1.88 GHz | GSM, GPRS, CDMA, UMTS | Whip | Straight | 2.5 dBi | 70 MHz, 170 MHz | 50 Ohms | 4:1 | 50 W | - 40 C | + 60 C | 2 Band | Panel Mount | Connector | SMA | 850 MHz, 1.795 GHz | Wireless Communications, Vehicle Monitoring | 78 mm | 14.5 mm | RG178 | APAMS | Bulk | ||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | 912 MHz | 918 MHz | RFID | 1.5 dBi | 4 MHz | 50 Ohms | 1 Band | PCB Mount | Connector | RFID Reader | 40 mm | 40 mm | 8 mm | Tray | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Dome | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Magnetic Mount | Connector | SMA Male | GPS L1/Galileo E1 | 46 mm | 38 mm | 15 mm | RG174 | APAMP | Bulk | |||||||||||||||
Mfr: ANFCA-2515-A02 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 13.56MHz DCR 1ohm Induct 1.8uH +/-10% | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | PCB Trace | Flexible Pad | 13.56 Hz | 1 Band | Adhesive Mount | SMD/SMT | NFC | 25 mm | 15 mm | ANFCA | Bulk | |||||||||||||||||||||||
Mfr: ANFCA-5040-A02 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 13.56MHz DCR 1ohm Induct 1.8uH +/-10% | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | PCB Trace | Flexible Pad | 13.56 Hz | 1 Band | Adhesive Mount | SMD/SMT | NFC | 50 mm | 40 mm | ANFCA | Bulk | |||||||||||||||||||||||
Mfr: APAM1348YD13V2.0 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 1575.42MHz BW 5MHz VSWR 1.5 50 Ohm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active GPS | 1.575 GHz | 1.575 GHz | 1 dBic | 5 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | GPS L1/Galileo E1 | 13 mm | 13 mm | 5.6 mm | APAM | Tray | ||||||||||||||||||||
Mfr: AMCA52-2R510G-S1F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.51GHz BW 200dB + Gain 0.5dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.51 GHz | Chip | 0.5 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | WLAN | AMCA52 | Reel | ||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.51 GHz | Chip | 2.5 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WLAN | 5.2 mm | 2.1 mm | 1 mm | AMCA52 | Reel | ||||||||||||||||||
Mfr: AMCA52-2R350G-S1F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.35GHz BW 150dB + Gain 0.5dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.35 GHz | 2.5 GHz | Chip | 0.5 dBi | 150 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | WLAN | AMCA52 | Reel | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 698 MHz | 5.825 GHz | LTE MIMO | GNSS | WiFi MIMO | Dome | 28 dB | 50 Ohms | 2, 3, 3.5 | - 40 C | + 85 C | 5 Band | Screw | Connector | PR-SMA Male, SMA Male | IP67 | ||||||||||||||||||||
Not Available Online | PCB Antennas | Board Antenna | 2.4 GHz | 2.5 GHz | WiFi | 3 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | 22 mm | 11.27 mm | 0.8 mm | Coaxial | Bulk | |||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | PIFA | 791 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | LPWA | Stamped | Metal | 1.9 dBi, 3.6 dBi | 169 MHz, 460 MHz | 50 Ohms | - 40 C | + 125 C | 2 Band | PCB Mount | SMD/SMT | 875.5 MHz | Autonomous Vehicles, V2X, M2M, Wireless Modules, Surveillance, Broadband Cellular, Networking | 50 mm | 25 mm | 10 mm | Reel | |||||||||||||||
Not Available Online | Bag | |||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.574 GHz | 1.576 GHz | Patch | Ceramic | 4 MHz | 50 Ohms | PCB Mount | Pin | GPS L1/Galileo E1 | 12 mm | 12 mm | 2 mm | APAE | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 1 dBi | 5 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | GPS L1/Galileo E1 | 26 mm | 23 mm | 12 mm | RG174 | APAMP | Bulk | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | GPS L1/Galileo E1 | 49.2 mm | 40 mm | 15.2 mm | RG174 | APAMP | Bulk |