ABRACON - Antennas
545 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Box | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: AANE-AP-0172-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas External Active ANTENNA GNSS, SMA, IP67, Magnetic | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 28 dB | 50 Ohms | 2 | - 40 C | + 85 C | Patch | Magnetic Mount | Connector | SMA-Male | 49 mm | 37.5 mm | 17 mm | IP67 | RG-174 | AANE-AP | Bulk | |||||||||||||||||||
Mfr: AANI-FB-0178-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 868/915MHz FPC ANT ISM/LoRa | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 863 MHz | 928 MHz | - 0.8 dBi | 50 Ohms | 2.5:1 | 5 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | SMA Male | MHF1 | 38 mm | 10 mm | 0.2 mm | 1.13 mm Coax | AANI-FB | Bulk | |||||||||||||||||
Mfr: AEXQ0902GE TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas GNSS External Active Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GNSS Antenna | 1.17645 GHz | 1.60931 GHz | BEIDOU, GPS, GLONASS, Galileo, QZSS | Dome | Dome | 36 dB | 50 Ohms | - 40 C | + 85 C | 7 Band | Screw | Connector | TNC Female | Precision Agriculture, Geofencing | IP67 | AEXQ | Bulk | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 824 MHz | 2.17 GHz | GSM | GPS | WiFi | IoT | Module | Square | 2 dBic, 2 dBi, 3 dBi | 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz | 50 Ohms | 1.5, 2, 2 | 3 Band | Adhesive Mount | Connector | SMA Male | 892 MHz, 1.57542 GHz, 1.94 GHz, 2.44175 GHz | Telematics, Smart Meter, Transportation, Remote Monitoring, M2M | 59 mm | 52 mm | 15 mm | RG-174 x 3 | AEAC | Bulk | |||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | GLONASS, GPS | Patch | Ceramic | 3 dBi | 10 MHz, 18 MHz | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | IPEX | 1.57542 GHz | Automotive Navigation, Tracking System, Urban Canyons | 25 mm | 25 mm | 8.6 mm | 108.5 mm RF1.13 | APAM | Bulk | ||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.559 GHz | 1.607 GHz | 4 dBi | 20 MHz | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 3 Band | PCB Mount | 36 mm | 36 mm | 6 mm | APAGM | Tray | |||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GPS | Module | Square | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Magnetic Mount | Connector | SMA-J3 | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 50.6 mm | 50.6 mm | RG174 | APAMP | Bulk | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 824 MHz | 2.17 GHz | GSM | IoT | Whip | I-Bar | 2 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 890 MHz, 2.21 GHz | M2M, Telematics, Remote Technology/Monitoring, POS Terminals | 115.6 mm | 21.7 mm | 5.8 mm | 3 M RG174 | AEAC | Bulk | |||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 1.575 GHz | 1.602 GHz | GNSS | 5 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA | 45.2 mm | 35.8 mm | 15.2 mm | RG-174 | AEAC | Bulk | |||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.575 GHz | 1.602 GHz | GNSS | 5 dBi | 50 Ohms | 1.5 :1 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA | 45.2 mm | 35.8 mm | 15.2 mm | IP67 | RG-174 | AEAC | Bulk | |||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.69 GHz | 4G, Cellular (NBIoT, LTE) | PCB Trace | T-Panel Flex | 2 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX | 829 MHz, 2.2 GHz | Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation | 67.4 mm | 58.4 mm | 0.2 mm | 100 mm RF1.13 | Bulk | ||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | Chip | 6.4 dBi | 50 Ohms | 3.5 | - 35 C | + 85 C | 5 Band | PCB Mount | SMD/SMT | 24 mm | 5.5 mm | 4.4 mm | ACAJ | Reel | |||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 915 MHz | 930 MHz | RFID | Patch | Ceramic | 2.5 dBic | 7 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 923 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 45 mm | 45 mm | 6 mm | APAE | Tray | ||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Patch | Ceramic | 5 dBic | 20 MHz | 50 Ohms | 1.3 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 915 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 80 mm | 80 mm | 6 mm | APAE | Bulk | ||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 2.6 GHz | 2.66 GHz | Chip | 1 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | WLAN | AMCA92 | Reel | ||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | 3.01 GHz | Chip | 2 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | Dongles, Modems, WLAN | 8 mm | 1 mm | 1 mm | AMCA81 | Reel | ||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk |