Murata - Antennas
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | RFID, UHF | PCB Trace | Loop | - 16 dBi | RP-SMA Female | 866 MHz | Short Range Antenna | LXRF | Bulk | |||||||||||||||||||||||||||
Mfr: LXRFZZUCCA-036-EVAL TTI: Not Assigned Murata Electronics Availability: 0In StockAntennas RFID Antenna 902MHz-928MHz EVAL KIT | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | RFID, UHF | PCB Trace | Loop | - 16 dBi | RP-SMA Female | 920 MHz | Short Range Antenna | LXRF | Bulk | ||||||||||||||||||||||||||
Mfr: LDA313G3313F243 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 3330MHz 50ohm 0.5W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 3.3 GHz | 1 Band | LDA | Reel | |||||||||||||||||||||||||||||||
Mfr: LDA315G2013F246 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 5200MHz 50ohm 0.5W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 5.2 GHz | 50 Ohms | 1 Band | LDA | Reel | ||||||||||||||||||||||||||||||
Mfr: LDA316G2013F250 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas Type 2013F250 Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 2.2 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 6.2 GHz | 50 Ohms | 1 Band | LDA | Reel | ||||||||||||||||||||||||||||||
Mfr: LDA2H2G6540G254 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas Type 6540G254 Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 2.2 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.65 GHz | 1 Band | LDA | Reel | |||||||||||||||||||||||||||||||
Mfr: LDA312G7313F-237 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas CHIP MULTILAYER ANTENNA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.73 GHz | 2.73 GHz | 50 Ohms | 500 mW | 1 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 1.2 mm | LDA | Reel | ||||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | Indoor Antennas | 1/4 Wave | 915 MHz | 915 MHz | 1 Band | Bulk | |||||||||||||||||||||||||||||||
Mfr: CORNER2414 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 14dB Corner Reflectr antenna N connector | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Corner Antenna | 2.4 GHz | 14 dBi | 200 MHz | 1 Band | 2.4 GHz | Bulk | ||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 1.9:1 | - 30 C | + 60 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | 147 mm | Bulk | ||||||||||||||||
Mfr: ANCG11G57SAA146RF1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 2MHz 50ohm 1W Chip Antenna | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 2 MHz | 2 MHz | 1 Band | ANCG | |||||||||||||||||||||||||||||||
Mfr: ANCG12G44SAA145RD1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 84MHz 50ohm 1W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.442 GHz | 2.442 GHz | 84 MHz | 50 Ohms | 1 Band | ANCG | ||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 896 MHz | 960 MHz | 5 dBi | 50 Ohms | 1.5:1 | 150 W | 1 Band | N Type | Omnidirectional | 30.75 in | Bulk | |||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Patch | 900 MHz | Patch | 3 dBi | 1 Band | Bulk | ||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.5 GHz | 2 dBi | 50 Ohms | 1.9:1 | 1 Band | TNC | Omnidirectional | 124 mm | Bulk | ||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.5 GHz | 2 dBi | 50 Ohms | 1.9:1 | 1 Band | Connector | SMA Male | Omnidirectional | 147 mm | Bulk | |||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Corner Antenna | 2.3 GHz | 2.6 GHz | 9 dBi | 200 MHz | 50 Ohms | 2:1 | 100 W | 1 Band | N Type | 2.4 GHz | Bulk | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 1/4 Wave | 2.4 GHz | 2.4 GHz | 1 Band | Bulk | |||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 896 MHz | 940 MHz | 2 dBi | 50 Ohms | 1.5:1 | 50 W | 1 Band | Connector | RP-TNC Male | Omnidirectional | 9 in | Bulk | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Mobile | 2.4 GHz | 2.484 GHz | 5 dBi | 50 Ohms | 1.5:1 | 100 W | 1 Band | Magnetic Mount | N Type | 8.75 in | Bulk | ||||||||||||||||||||||||
Mfr: ANCV11G57SAA128RD3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas | Not Available Online | Unspecified Antennas | PCB Antennas | |||||||||||||||||||||||||||||||||||
Mfr: LDA212G6310K-284 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 2620MHz 50ohm 0.5W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.62 GHz | 2.62 GHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | WLAN | 2 mm | 1.25 mm | LDA | Reel | ||||||||||||||||||||||||
Mfr: LDA212G9310F-294 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 2930MHz 50ohm 0.5W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.93 GHz | 2.93 GHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | WLAN | 2 mm | 1.25 mm | LDA | Reel | ||||||||||||||||||||||||
Mfr: ANCV11G57SAA144TT1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas | Not Available Online | Unspecified Antennas | PCB Antennas | |||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 24 dBi | 1 Band | Parabolic Dish | Bulk |
- 1
- 2