211996 - Molex - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 211996-0100
TTI: Not Assigned
Molex
Availability:

Not Available Online

Antennas 5.9GHz Flex Antenna w/Cable 100mm

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
5.8 GHz
8.5 GHz
UWB
PCB Trace
T-Bar Flex
5.5 dBi, 6.4 dBi
2 Band
PCB Mount
Connector
5.9 GHz, 6.7 GHz
16.4 mm
7.6 mm
0.16 mm
211996
Tray
2119960100
02119960100
Datasheet
Mfr: 211996-9100
TTI: Not Assigned
Molex
Availability:

Not Available Online

Antennas

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Vehicle Antennas
Flexible Antenna
5.8 GHz
8.5 GHz
Bluetooth
802.15.4 (ANT, Thread, Zigbee)
PCB Trace
T-Bar Flex
5.5 dBi, 6.4 dBi
50 Ohms
2 W
- 40 C
+ 105 C
2 Band
Adhesive Mount
Connector
MHF-1
16.4 mm
7.6 mm
1.13 mm
211996
2119969100
02119969100