Molex - Antennas
431 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2066490001 TTI: 2066490001 Molex Availability: 1,000In StockAntennas 698MHZ-960GHZ CERAMIC ANTENNA | 1,000In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | Chip | Ceramic | 0.5 dBi, 0.8 dBi, 0.9 dBi, 1.1 dBi | 1 Band | PCB Mount | SMD/SMT | 748 MHz, 815 MHz, 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz | 20 mm | 10 mm | 1.2 mm | 206649 | Reel | |||||||||||||||||||
1,647In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 34.39 mm | 46.1 mm | 0.27 mm | 146236 | Each | |||||||||||||||||||||
200In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | Whip | Blade Tilt / Swivel | 2.3 dBi, 4.8 dBi | 2 Band | Panel Mount | Connector | RP-SMA Male | 829 MHz, 2.2 GHz | 171.5 mm | 19.4 mm | 213523 | Bulk | 2135231001 02135231001 | ||||||||||||||||||||
200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 5.3 dBi | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | 108.4 mm | 214415 | Each | 2144151001 02144151001 | |||||||||||||||||||
200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | Whip | Tilt/Swivel | 3.1 dBi | 1 Band | Snap In | Connector | IPEX MHF | 2.45 GHz | 104 mm | 104 mm Coax | 214428 | Each | 2144281001 02144281001 | |||||||||||||||||||
1,400In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.556 GHz | 1.607 GHz | GLONASS, GNSS, GPS | Patch | Ceramic | 5.2 dBi, 5.4 dBi, 5.6 dBi | 50 Ohms | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 25 mm | 25 mm | 4 mm | 204286 | Tray | ||||||||||||||||||||
730In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 856 MHz | 876 MHz | Cellular (NBIoT, LTE) | IoT | Whip | Tilt/Swivel | 2.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | 196 mm | 196 mm Coax | 216196 | Each | 02161960001 215868-0001 | |||||||||||||||
200In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | Whip | Blade Tilt / Swivel | 2.3 dBi, 4.8 dBi | 2 Band | Panel Mount | Connector | RP-SMA Male | 829 MHz, 2.2 GHz | 171.5 mm | 19.4 mm | Bulk | ||||||||||||||||||||||
200In Stock | 214428 | Each | 02144281001 214414-0001 | ||||||||||||||||||||||||||||||||||||
200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 698 MHz | 5 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WiFi | UWB | Whip | Blade Tilt / Swivel | 1.6 dBi, 3.5 dBi, 3.6 dBi, 5.5 dBi | 4 Band | Panel Mount | Connector | RP-SMA Male | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 171.5 mm | 19.4 mm | Bulk | |||||||||||||||||||
8In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 960 MHz | 1.561 GHz | 8 Band | Adhesive Mount | Connector | SMA Male | 161 mm | 115 mm | 217853 | Each | 02178531000 220355-0001 | ||||||||||||||||||||||||||
2,400In Stock | 206760 | Reel | |||||||||||||||||||||||||||||||||||||
656In Stock | Multiprotocol Antennas | 207235 | Each | ||||||||||||||||||||||||||||||||||||
15,500In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 146200 | Reel | ||||||||||||||||||||||||||||||||||||
Mfr: 2128601001 TTI: 212860-1001 Molex Availability: 200In StockAntennas WiFi DUAL-BAND ANTENNA HINGED WHT M | 200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Tilt/Swivel | 4.5 dBi, 5.3 dBi | 2 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz | 108.4 mm | 212860 | Each | 2128601001 02128601001 | ||||||||||||||||||
150In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | Whip | Blade Tilt / Swivel | 2.3 dBi, 4.8 dBi | 2 Band | Panel Mount | Connector | RP-SMA Male | 829 MHz, 2.2 GHz | 171.5 mm | 19.4 mm | 213523 | Bulk | 2135230011 02135230011 | ||||||||||||||||||||
Mfr: 2143861001 TTI: 2143861001 Molex Availability: 200In StockAntennas WiFi DUAL-BAND ANNTENNA IPEX WHT | 200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | Whip | Tilt/Swivel | 3.3 dBi, 5.2 dBi | 2 Band | Snap In | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 104 mm | 9.35 mm | 104 mm Coax | 214386 | Each | 02143861001 214386-1001 | |||||||||||||||||
200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Tilt/Swivel | 4.5 dBi | 2 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz | 108.4 mm | 1011 | Each | ||||||||||||||||||||
200In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | Whip | Blade Tilt / Swivel | 2.3 dBi, 4.8 dBi | 2 Band | Panel Mount | Connector | RP-SMA Male | 829 MHz, 2.2 GHz | 171.5 mm | 19.4 mm | Bulk | ||||||||||||||||||||||
200In Stock | Each | ||||||||||||||||||||||||||||||||||||||
688In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Each | ||||||||||||||||||||||||||||||||||||
2,520In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | NFC | 13.56 MHz | 15 mm | 25 mm | 0.17 mm | 146236 | Each | |||||||||||||||||||
Mfr: 2144290001 TTI: 214429-0001 Molex Availability: 199In StockAntennas 5G EXTERNAL ANTENNA HINGED BLK M | 199In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 698 MHz | 5 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WiFi | UWB | Whip | Blade Tilt / Swivel | 1.6 dBi, 3.5 dBi, 3.6 dBi, 5.5 dBi | 4 Band | Panel Mount | Connector | RP-SMA Male | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 171.5 mm | 19.4 mm | 214429 | Bulk | 2144290001 02144290001 | ||||||||||||||||
Mfr: 2144291011 TTI: 214429-1011 Molex Availability: 200In StockAntennas 5G EXTERNAL ANTENNA HINGED WHT F | 200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 698 MHz | 5 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WiFi | UWB | Whip | Blade Tilt / Swivel | 1.6 dBi, 3.5 dBi, 3.6 dBi, 5.5 dBi | 4 Band | Panel Mount | Connector | RP-SMA Male | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 171.5 mm | 19.4 mm | 214429 | Bulk | 2144291011 02144291011 | ||||||||||||||||
199In Stock | Bulk |