X9000984 - KYOCERA - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: X9000984-4GDSMW TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Cellular/LPWA Extern al Whip Hinged White | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 790 MHz | 2.69 GHz | Cellular (NBIoT, LTE), Cat-1 | LoRa, LPWAN | IoT | Whip | Tilt/Swivel | 3.4 dBi, 4.7 dBi | 50 Ohms | - 40 C | + 120 C | 2 Band | Panel Mount | Connector | SMA Male | 875 MHz, 2.2 GHz | Gateways, Telematics, Smart Metering, Home Automation, Smart City, Structual Health Monitoring, Predictive Maintenance | 196 mm | X9000984 | Bulk | ||||||||||||||
Mfr: X9000984-4GDRMW TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Cell/LPWA External W hip Hinged White RP- | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 790 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 0 | LoRa, SigFox | IoT, ISM | Whip | Tilt/Swivel | 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi | 50 Ohms | - 40 C | + 120 C | 2 Band | Connector | Connector | RP-SMA | 196 mm | 3 mm | RP-SMA Male | X9000984 | Bulk | ||||||||||||||
Mfr: X9000984-4GDSMB TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Cellular/LPWA Extern al Whip Hinged Black | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 790 MHz | 2.69 GHz | 4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 1 | LoRa, SigFox | IoT | Whip | Tilt/Swivel | 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi | 50 Ohms | - 40 C | + 120 C | 2 Band | Panel Mount | Connector | SMA Male or RP-SMA | 895 MHz, 2.97 GHz | M2M, IoT Gatewats, Routers, Access Points | 196 mm | 196 mm | X9000984 | Bulk | |||||||||||||
Mfr: X9000984-4GDRMB TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Cell/LPWA External W hip Hinged Black RP- | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 790 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 1 | LoRa, SigFox | IoT, ISM | Whip | Tilt/Swivel | 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi | 50 Ohms | - 40 C | + 120 C | 2 Band | Connector | Connector | RP-SMA | 196 mm | 3 mm | RP-SMA Male | X9000984 | Bulk |