A1004795 - KYOCERA - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: A1004795
TTI: A1004795
KYOCERA AVX
Availability:

0In Stock

Antennas Automotive Broadband 5G/LTE/LPWA PCB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
315 MHz
2.7 GHz
Cellular (NBIoT, LTE), Cat-M
LoRA, LPWA, RPMA, SigFox
Rectangular
Chip
1.6 dBi, 3.1 dBi, 1.7 dBi
98 MHz, 262 MHz, 690 MHz, 200 MHz
50 Ohms
2.5:1, 3.0:1
2 W
- 50 C
+ 125 C
Embedded
5 Band
PCB Mount
SMD/SMT
315 MHz, 400 MHz, 433 MHz, 450 MHz, 649 MHz, 829 MHz, 2.055 GHz, 2.6 GHz
Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking
36 mm
9 mm
3.3 mm
A1004795