KYOCERA - Antennas
602 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Box | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | WiFi Antenna | 2.8 dBi | U.FL | Access Points and Routers, Gateways, Wi-Fi applications, Embedded design, M2M Industrial devices | 35.2 mm | 8.5 mm | Box | ||||||||||||||||||||||||||||||
Not Available Online | Box | |||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 698 MHz | 2.69 GHz | 1.2 dBi, 5 dBi | 50 Ohms | 2.8:1, 3:1 | 2 W | Embedded | 2 Band | Adhesive Mount | Connector | U.FL | 2G, 3G, 4G, 5G, LTE Applications | 85.2 mm | 42.1 mm | 0.2 mm | Box | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 700 MHz | 2.7 GHz | Cellular (NBIot, LTE) | PCB Trace | I-Pad Flex | 2.9 dBi, 4.3 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | Embedded | 2 Band | Adhesive Mount | Connector | U.FL | 2G, 3G, 4G, 5G, LTE Applications | 53.6 mm | 25.1 mm | 0.2 mm | 1.13 Coax | 1002289 | Bag | |||||||||||||
Not Available Online | Box | |||||||||||||||||||||||||||||||||||||
Mfr: W3F42X8W01-H050D3B0C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas Wi-Fi Dual Band/Blue tooth FPC antenna 5 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded Antenna | 2.4 GHz | 5.9 GHz | FPC Trace | Rectangular | - 1 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | MHF4 | 2.4 GHz, 5 GHz | WiFi Applications | 42.6 mm | 8.6 mm | 0.4 mm | Bag | ||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | WiFi | |||||||||||||||||||||||||||||||||||||
Not Available Online | ISM | |||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Waffle | |||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | 802.11 a/b/g/n/ac/ax, WiFi, WLAN, Bluetooth, BLE, WiFi 6, ZigBee | ||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 790 MHz | 2.69 GHz | 4G, Cellular (NBIoT, LTE), Cat-M | LPWA, RPMA | IoT | Whip | Tilt/Swivel | 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi | 50 Ohms | - 40 C | + 120 C | 2 Band | Panel Mount | Connector | SMA Male | 875 MHz, 2.2 GHz | Gateways, Telematics, Smart Metering, Home Automation, Smart City, Structual Health Monitoring, Predictive Maintenance | 196 mm | Bulk | ||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Box | |||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Bluetooth Antenna | Bluetooth | Stamped | Metal | PCB Mount | SMD/SMT | 17.85 mm | 6.87 mm | 5.1 mm | Bulk | ||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | 1004369PT-AA10L | Box | ||||||||||||||||||||||||||||||||||||
Not Available Online | Bag | |||||||||||||||||||||||||||||||||||||
Mfr: 9002305-L01K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas UWB LDS antenna ("Tulip") | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 6 GHz | 8.5 GHz | 4.3 dBi | 50 Ohms | 5:1 | 2 W | - 40 C | + 85 C | 1 Band | SMD/SMT | 6.4 mm | 6.4 mm | 5.58 mm | Reel | |||||||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | 617 MHz | 5 GHz | Cellular, NBIoT, LTE | 5G | 2.5 dBi, 6 dBi, 5.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | 102 mm | 14.5 mm | 0.14 mm | |||||||||||||||||||||||||
Not Available Online | Box |