wsr - Single Color LEDs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | If - Forward Current | Vf - Forward Voltage | Power Rating | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: 0In StockSingle Color LEDs | 0In Stock | Tri-Color LEDs | SMD/SMT | PLCC-6 | 465 nm | 875 mcd | 2.53 lm | 20 mA | 2.15 V, 2.65 V, 2.85 V | 43 mW | LRTBGWSR | Reel | Q65113A7820 | |||||||
Mfr: Q65113A7820 TTI: LRTBGWSR4U4VJW+8A8BD ams OSRAM Availability: 0In StockSingle Color LEDs OSIRE E3635 RGB LED | 0In Stock | Reel |