TLP3555A - MOSFET Output Optocouplers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3555A(TP1,F TTI: TLP3555A(TP1,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 3A 60V 2500Vrms 250pF 3mA | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 3 A | 1.64 V | 5 V | 550 mW | - 40 C | + 110 C | TLP3555A | Reel | |||
Mfr: TLP3555A(F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 3A 60V 2500Vrms 250pF 3mA | 0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 3 A | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3555A | Tube | |||
Mfr: TLP3555A(TP1,F TTI: TLP3555A(TP1F) Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY; DIP4 | 0In Stock | Through Hole | DIP-4 | Reel | ||||||||||||||
Mfr: TLP3555A(TP1F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | Through Hole | DIP-4 |