TLP3122A - TLP3122A - MOSFET Output Optocouplers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3122A(TPL,E TTI: TLP3122A(TPL,E Toshiba Availability: 15,000In StockMOSFET Output Optocouplers Photorelay 1-Form-A VOFF=60V 1.4A .25Ohm | 15,000In Stock | SMD/SMT | SO6-4 | Photo MOSFET | 50 mW | - 40 C | + 110 C | TLP3122A | Reel | |||||||||
Mfr: TLP3122A(TPL,E TTI: TLP3122A(TPLE Toshiba Availability: 15,000In StockMOSFET Output Optocouplers PHOTORELAY; 4-PIN SO6 | 15,000In Stock | Photo MOSFET | TLP3122A | Reel | ||||||||||||||
Mfr: TLP3122A(E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1-Form-A VOFF=60V 1.4A .25Ohm | 0In Stock | SMD/SMT | SO6-4 | Photo MOSFET | 50 mW | - 40 C | + 110 C | TLP3122A | Tube |