TLP2355 - TLP2355 - High Speed Optocouplers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125In Stock | SMD/SMT | SOIC-6 | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.55 V | 15 ns | 12 ns | 5 V | 25 mA | 75 mW | - 40 C | + 125 C | TLP2355 | Tube | |||||
Mfr: TLP2355(TPL,E TTI: TLP2355(TPL,E Toshiba Availability: 0In StockHigh Speed Optocouplers Hi Spd Photocoupler 3750 Vrms | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.55 V | 15 ns | 12 ns | 5 V | 25 mA | 75 mW | - 40 C | + 125 C | TLP2355 | Reel | ||||
Mfr: TLP2355(TPL,E TTI: TLP2355(TPLE Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCOUPLER SO6 | 0In Stock | 10 mA | 1.55 V | TLP2355 | Reel | |||||||||||||||||
Mfr: TLP2355(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 10 mA | 1.55 V | TLP2355 | ||||||||||||||||||
Mfr: TLP2355(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC -0.5 to 20V 125degC 3750 Vrms | 0In Stock | 5 Mb/s | 10 mA | 1.55 V | TLP2355 | Reel | ||||||||||||||||
Mfr: TLP2355(TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 10 mA | 1.55 V | TLP2355 | ||||||||||||||||||
Not Available Online | 10 mA | 1.55 V | TLP2355 |