SML-D15 - SML-D15x(C) - Single Color LEDs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | If - Forward Current | Vf - Forward Voltage | Power Rating | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML-D15YWT86C TTI: SML-D15YWT86C ROHM Semiconductor Availability: 0In StockSingle Color LEDs The factory is currently not accepting orders for this product. | 0In Stock | Yellow LEDs | SMD/SMT | 0603 (1608 metric) | 590 nm | 180 mcd | 20 mA | 2.1 V | 87 mW | Milky White | 1.2 mm x 0.8 mm | Rectangular | Diffused | SML-D15x(C) | Reel | AEC-Q101 | SML-D15YW(C) | |||
Mfr: SML-D15MWT86C TTI: SML-D15MWT86C ROHM Semiconductor Availability: 0In StockSingle Color LEDs The factory is currently not accepting orders for this product. | 0In Stock | Yellow LEDs | SMD/SMT | 0603 (1608 metric) | 571 nm | 56 mcd | 20 mA | 2.1 V | 87 mW | Milky White | 1.2 mm x 0.8 mm | Rectangular | Diffused | SML-D15x(C) | Reel | AEC-Q101 | SML-D15MW(C) | |||
Mfr: SML-D15DWT86C TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSingle Color LEDs The factory is currently not accepting orders for this product. | 0In Stock | Orange LEDs | SMD/SMT | 0603 (1608 metric) | 605 nm | 180 mcd | 20 mA | 2 V | 84 mW | Milky White | 1.2 mm x 0.8 mm | Rectangular | Diffused | SML-D15x(C) | Reel | AEC-Q101 | SML-D15DW(C) |