GF3 - White LEDs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E White Light Emitting Diode | 0In Stock | 350 mA | XQEAWT-P | Reel | |||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E White Light Emitting Diode | 0In Stock | White LEDs | SMD/SMT | 0606 (1616 metric) | Neutral White | 5250 K | 142 lm | 120 deg | 350 mA | 2.75 V | 1.6 mm | 1.6 mm | 1.6 mm | + 150 C | Colorless | 1.872 mm | Dome | Clear | XQEAWT-P | Reel | |||||||
0In Stock | Reel | ||||||||||||||||||||||||||
0In Stock | Reel |