Darlington - Transistor Output Optocouplers
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP187(TPL,E TTI: TLP187(TPL,E Toshiba Availability: 30,000In StockTransistor Output Optocouplers High VCEO Darlington 300V 150mA 3750Vrms | 30,000In Stock | 1 Channel | TLP187 | Reel | ||||||||||||||||||||
Mfr: TLP187(TPR,E TTI: TLP187(TPR,E Toshiba Availability: 3,000In StockTransistor Output Optocouplers High VCEO Darlington 300V 150mA 3750Vrms | 3,000In Stock | 1 Channel | TLP187 | Reel | ||||||||||||||||||||
Mfr: CPC1302GSTR TTI: CPC1302GSTR IXYS Integrated Circuits Availability: 2,000In StockTransistor Output Optocouplers Dual Optocoupler High-Voltage | 2,000In Stock | SMD/SMT | 2 Channel | 3750 Vrms | Photodarlington | 1000 % | 8000 % | 70 uA | 1.4 V | 350 V | 1.2 V | 40 us | 5 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1302 | Reel | |||||
500In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 1000 % | 50 mA | 1.4 V | 300 V | 150 mA | 1.2 V | 40 us | 15 us | 5 V | 100 mW | - 55 C | + 110 C | TLP187 | Tube | ||||||
Mfr: TLP387(TPL,E TTI: TLP387(TPL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers Photocoupler 300V .15A 5000Vrms | 6,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP387(D4-TPL,E TTI: TLP387(D4-TPL,E Toshiba Availability: 3,000In StockTransistor Output Optocouplers Photocoupler 300V .15A 5000Vrms | 3,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
0In Stock | SMD/SMT | 1 Channel | 5000 Vrms | Photodarlington | 1000 % | 8000 % | 70 uA | 1.4 V | 350 V | 1.2 V | 40 us | 2.6 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1301 | Tube | ||||||
0In Stock | Through Hole | 2 Channel | 3750 Vrms | Photodarlington | 1000 % | 8000 % | 70 uA | 1.4 V | 350 V | 1.2 V | 40 us | 5 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1302 | Tube | ||||||
Mfr: CPC1301GRTR TTI: CPC1301GRTR IXYS Integrated Circuits Availability: 0In StockTransistor Output Optocouplers Optocoupler High-Voltage | 0In Stock | SMD/SMT | 1 Channel | 5000 Vrms | Photodarlington | 1000 % | 8000 % | 70 uA | 1.4 V | 350 V | 1.2 V | 40 us | 2.6 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1301 | Reel | |||||
Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | Photodarlington | 1000 % | 8000 % | 70 uA | 1.4 V | 350 V | 1.2 V | 40 us | 2.6 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1301 | Tube | |||||
Not Available Online | SMD/SMT | 2 Channel | 3750 Vrms | Photodarlington | 1000 % | 8000 % | 70 uA | 1.4 V | 350 V | 1.2 V | 40 us | 5 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1302 | Tube | ||||||
Mfr: TLP387(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 300V .15A 5000Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP387(D4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 300V .15A 5000Vrms | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP387(D4-TPR,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photocoupler 300V .15A 5000Vrms | Not Available Online | 1 Channel | Reel | |||||||||||||||||||||
0In Stock | SMD/SMT | SO-6-4 | 1 Channel | 5000 Vrms | Photodarlington | 10 mA | 1.25 V | 300 V | 150 mA | 1.2 V | 40 us | 15 us | 5 V | 250 mW | - 55 C | + 110 C | TLP387 | Tube |