SMD - Optocouplers / Photocouplers
2,721 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (3)
- High Linearity Optocouplers (37)
- High Speed Optocouplers (190)
- Logic Output Optocouplers (57)
- MOSFET Output Optocouplers (131)
- Optically Isolated Amplifiers (9)
- Optically Isolated Gate Drivers (129)
- Photodiode Output Optocouplers (37)
- Solid State Relays - SSR (1,179)
- Transistor Output Optocouplers (764)
- Triac & SCR Output Optocouplers (185)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP241A(TP1,F TTI: TLP241A(TP1,F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Photo-IC 3mA 40V 5000Vrms | 3,000In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | ||||||
1,000In Stock | PCB Mount | SMD DIP-6 | MOSFET | |||||||
650In Stock | PCB Mount | SMD DIP-6 | Photo MOSFET | |||||||
500In Stock | PCB Mount | SMD DIP-4 | Photo MOSFET | |||||||
600In Stock | PCB Mount | SMD DIP-4 | Photo MOSFET | |||||||
150In Stock | PCB Mount | SMD DIP-6 | Photo MOSFET | |||||||
150In Stock | PCB Mount | SMD DIP-6 | Photo MOSFET | |||||||
300In Stock | PCB Mount | SMD DIP-6 | Photo MOSFET | |||||||
Mfr: VORA1150-X017T TTI: VORA1150-X017T Vishay Availability: 2,000In StockSolid State Relays - PCB Mount 1500V, 1 FORM A SS RELAY | 2,000In Stock | PCB Mount | SMD-8 | MOSFET | ||||||
500In Stock | PCB Mount | SMD DIP-4 | Photo MOSFET | |||||||
350In Stock | PCB Mount | SMD DIP-6 | Photo MOSFET | |||||||
2,300In Stock | PCB Mount | SMD DIP-4 | Photo MOSFET | |||||||
1,900In Stock | PCB Mount | SMD DIP-8 | MOSFET | |||||||
50In Stock | PCB Mount | SMD DIP-6 | MOSFET | |||||||
Mfr: TLP3122A(TPL,E TTI: TLP3122A(TPL,E Toshiba Availability: 15,000In StockMOSFET Output Optocouplers Photorelay 1-Form-A VOFF=60V 1.4A .25Ohm | 15,000In Stock | SMD/SMT | SO6-4 | Photo MOSFET | ||||||
Mfr: TLP170AM(TPL,E TTI: TLP170AM(TPL,E Toshiba Availability: 6,000In StockMOSFET Output Optocouplers Low Trigger LED Current Photorelay | 6,000In Stock | 5 V | SMD/SMT | S06-4 | 1 Channel | Photo MOSFET | ||||
Mfr: TLP5791H(TP,E TTI: TLP5791H(TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 5 V | 50 ns | SMD/SMT | SO-6 | 1 Channel | ||||
Mfr: TLP5791H(D4-TP,E TTI: TLP5791H(D4-TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 5 V | 50 ns | SMD/SMT | SO-6 | 1 Channel | ||||
Mfr: TLP5794H(D4-TP,E TTI: TLP5794H(D4-TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 5 V | 37 ns | SMD/SMT | SO-6 | 1 Channel | ||||
Mfr: TLP5795H(TP,E TTI: TLP5795H(TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 5 V | 33 ns | SMD/SMT | SO-6 | 1 Channel | Totem Pole, Buffer | |||
Mfr: TLP5795H(TP4,E TTI: TLP5795H(TP4,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 5 V | 33 ns | SMD/SMT | SO-6 | 1 Channel | Totem Pole, Buffer | |||
125In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SOP-4 | 1 Channel | Phototransistor | |||
Mfr: TLP291(TP,SE TTI: TLP291(TP,SE Toshiba Availability: 5,000In StockTransistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit | 5,000In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP175A(TPL,E TTI: TLP175A(TPL,E Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Trigger LED Current 1mA85dC3750 Vrms | 3,000In Stock | 5 V | 5 ms | SMD/SMT | SOP-4 | 1 Channel | Photo MOSFET | |||
Mfr: TLP2770(TP,E TTI: TLP2770(TP,E Toshiba Availability: 3,000In StockHigh Speed Optocouplers Photo-IC 20Mbps CTR=900%min | 3,000In Stock | 5 V | 1.3 ns | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole |