Optocouplers / Photocouplers
16,341 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (9)
- High Linearity Optocouplers (72)
- High Speed Optocouplers (1,200)
- Logic Output Optocouplers (488)
- MOSFET Output Optocouplers (861)
- Optically Isolated Amplifiers (137)
- Optically Isolated Gate Drivers (500)
- Photodiode Output Optocouplers (183)
- Solid State Relays - SSR (8,103)
- Transistor Output Optocouplers (4,030)
- Triac & SCR Output Optocouplers (758)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
860In Stock | PCB Mount | DIP-6 | Photo MOSFET | ||||||||
1,650In Stock | PCB Mount | SMD DIP-6 | MOSFET | ||||||||
Mfr: LR1200480D40 TTI: LR1200480D40 Crydom Availability: 287In StockSolid State Relays - PCB Mount PCB SSR 530VAC/40A DC In, ZC | 287In Stock | PCB Mount | SCR | ||||||||
Mfr: IL300-F-X009 TTI: IL300-F-X009 Vishay Semiconductors Availability: 550In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 550In Stock | 5 V | 1.75 us | SMD/SMT | SMD-8 | 1 Channel | PIN Photodiode | ||||
1,000In Stock | 5 V | SMD/SMT | SOP-4 | 1 Channel | Photovoltaic | ||||||
39,000In Stock | 6 V | 5.5 us | 50 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | ||||
3,000In Stock | 6 V | 3 us | 50 mA | SMD/SMT | SSOP-4 | 1 Channel | NPN Phototransistor | ||||
Mfr: TLP185(GR-TPR,SE TTI: TLP185(GR-TPR,SE Toshiba Availability: 9,000In StockTransistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 9,000In Stock | 1 Channel | |||||||||
Mfr: TLP291(GR-TP,SE TTI: TLP291(GR-TP,SE Toshiba Availability: 5,000In Stock7,500 On Order Expected 02-Nov-26 Transistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit | 5,000In Stock7,500 On Order Expected 02-Nov-26 | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | |||
4,150In Stock | Through Hole | PDIP-6 | 1 Channel | PhotoTriac | |||||||
Mfr: TLP293(TPL,E TTI: TLP293(TPL,E Toshiba Availability: 2,500In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 2,500In Stock | 1 Channel | |||||||||
Mfr: TLP290(GB-TP,SE TTI: TLP290(GB-TP,SE Toshiba Availability: 5,000In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 5,000In Stock | 1 Channel | |||||||||
Mfr: VOL619A-3X001T TTI: VOL619A-3X001T Vishay Availability: 7,000In StockTransistor Output Optocouplers LSOP4 CPL 100-250% CTR | 7,000In Stock | 5 V | 6 us | 30 mA | SMD/SMT | LSOP-4 | 1 Channel | Phototransistor | |||
Mfr: VOS619A-3X001T TTI: VOS619A-3X001T Vishay Availability: 12,000In StockTransistor Output Optocouplers SSOP4 CPL 100-250% CTR | 12,000In Stock | 6 V | 6 us | 30 mA | SMD/SMT | SSOP-4 | 1 Channel | Phototransistor | |||
6,000In Stock | 5 V | 23 ns | SMD/SMT | SOIC-8 | 2 Channel | Open Collector | VO630T | ||||
Mfr: TLP3547(TP1,F TTI: TLP3547(TP1,F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Photorelay 5A 60V 2500Vrms 850pF 5mA | 3,000In Stock | 5 V | 2.5 ms | SMD/SMT | SMD-8 Gull Wing | 1 Channel | Photo MOSFET | ||||
Mfr: TLP3556A(TP1,F TTI: TLP3556A(TP1,F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Photorelay 2A 100V 2500Vrms 110pF | 3,000In Stock | 5 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | |||||
Mfr: TLP3546A(F TTI: TLP3546A(F Toshiba Availability: 50In Stock50 On Order Expected 23-Dec-26 MOSFET Output Optocouplers Photorelay 3.5A 100V 2500Vrms 450pF | 50In Stock50 On Order Expected 23-Dec-26 | 5 V | Through Hole | DIP-6 | 1 Channel | Photo MOSFET | |||||
Mfr: VO619A-3X019T TTI: VO619A-3X019T Vishay Availability: 4,000In StockTransistor Output Optocouplers DIP4 CPL 100-250% CTR | 4,000In Stock | 6 V | 6 us | 30 mA | SMD/SMT | SMD-4 | 1 Channel | Phototransistor | |||
Mfr: TLP151A(TPR,E) TTI: TLP151A(TPR,E) Toshiba Availability: 6,000In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 3750 Vrms 500ns | 6,000In Stock | 5 V | 50 ns | SMD/SMT | SOIC-6 | 1 Channel | |||||
Mfr: TLP3558A(TP1,F TTI: TLP3558A(TP1,F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Photorelay .7A 200V 2500Vrms 110pF | 3,000In Stock | 5 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | |||||
Mfr: TLP268J(TPR,E TTI: TLP268J(TPR,E Toshiba Availability: 6,000In StockTriac & SCR Output Optocouplers Photocoupler Phototriac Output | 6,000In Stock | SMD/SMT | SO-6-4 | 1 Channel | PhotoTriac | ||||||
250In Stock | 3 V | SMD/SMT | SOP-4 | 1 Channel | Photo-Diode Array | ||||||
Mfr: TLP3106A(TP,F TTI: TLP3106A(TP,F Toshiba Availability: 5,000In StockMOSFET Output Optocouplers PHOTORELAY | 5,000In Stock | Photo MOSFET | |||||||||
Mfr: TLP2719(TP4,E TTI: TLP2719(TP4,E Toshiba Availability: 3,000In StockHigh Speed Optocouplers OPTOCOUPLER | 3,000In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector |