Optocouplers / Photocouplers
16,341 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (9)
- High Linearity Optocouplers (72)
- High Speed Optocouplers (1,200)
- Logic Output Optocouplers (488)
- MOSFET Output Optocouplers (861)
- Optically Isolated Amplifiers (137)
- Optically Isolated Gate Drivers (500)
- Photodiode Output Optocouplers (183)
- Solid State Relays - SSR (8,103)
- Transistor Output Optocouplers (4,030)
- Triac & SCR Output Optocouplers (758)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | SMD/SMT | SMD DIP-8 | Photo MOSFET | ||||||||
Mfr: AQ2A2-C1-T5VDC TTI: AQ2A2-C1-T5VDC Panasonic Industry Availability: 1,480In StockSolid State Relays - PCB Mount 2A 5VDC 75-250VAC NON-ZERO CROSS PCB | 1,480In Stock | PCB Mount | SIP-4 | PhotoTriac | |||||||
300In Stock | PCB Mount | DIP-6 | MOSFET | ||||||||
91In Stock | PCB Mount | SIP-4 | SCR | ||||||||
77In Stock | PCB Mount | SIP-4 | SCR | ||||||||
2In Stock | PCB Mount | SIP-4 | Triac | ||||||||
Mfr: TLP290-4(TP,E TTI: TLP290-4(TP,E Toshiba Availability: 8,000In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 8,000In Stock | 4 Channel | |||||||||
Mfr: TLP293-4(TP,E TTI: TLP293-4(TP,E Toshiba Availability: 2,000In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 2,000In Stock | 4 Channel | |||||||||
Mfr: IL4118-X009T TTI: IL4118-X009T Vishay Semiconductors Availability: 11,000In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 11,000In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | PhotoTriac | ||||||
18,800In Stock | 6 V | 3 us | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||||
21,000In Stock | 6 V | 300 us | 80 mA | SMD/SMT | SOP-4 | 1 Channel | Photodarlington | ||||
4,000In Stock | 5 V | 23 ns | SMD/SMT | SOIC-8 | 1 Channel | Open Collector | |||||
26,950In Stock | Through Hole | PDIP-6 | 1 Channel | PhotoTriac | |||||||
700In Stock | 2 us | 50 mA | SMD/SMT | 1 Channel | Phototransistor | ||||||
Mfr: TLP291(Y-TP,SE TTI: TLP291(Y-TP,SE Toshiba Availability: 2,500In Stock10,000 On Order Expected 11-Jan-27 Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 2,500In Stock10,000 On Order Expected 11-Jan-27 | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | |||
Mfr: TLP3546A(TP1,F TTI: TLP3546A(TP1,F Toshiba Availability: 4,500In StockMOSFET Output Optocouplers Photorelay 3.5A 100V 2500Vrms 450pF | 4,500In Stock | 5 V | SMD/SMT | SMD-6 Gull Wing | 1 Channel | Photo MOSFET | |||||
Mfr: TLP3553A(TP1,F TTI: TLP3553A(TP1,F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Photorelay 4A 30V 2500Vrms 450pF 3mA | 3,000In Stock | 5 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | |||||
Mfr: TLP3306(TP15,F TTI: TLP3306(TP15,F Toshiba Availability: 1,500In Stock3,000 On Order Expected 06-Apr-27 MOSFET Output Optocouplers Photorelay Voff=75V Ion=0.4A Ron=1.5Ohm | 1,500In Stock3,000 On Order Expected 06-Apr-27 | 5 V | SMD/SMT | USOP-4 | 1 Channel | Photo MOSFET | |||||
1In Stock | Panel Mount | Hockey Puck | SCR | ||||||||
98In Stock | Panel Mount | Hockey Puck | SCR | ||||||||
5In Stock | DIN Rail Mount | SCR | |||||||||
40In Stock | Panel Mount | Hockey Puck | SCR | ||||||||
Mfr: CWD2450-10 TTI: CWD2450-10 Crydom Availability: 8In StockSolid State Relays - SSRs 0.15-50A 3-32VDC | 8In Stock | Panel Mount | Hockey Puck | SCR | |||||||
1,000In Stock | PCB Mount | SMD DIP-6 | MOSFET | ||||||||
6In Stock | Panel Mount | Hockey Puck | GN84134120 |