Toshiba - Optocouplers / Photocouplers
6,240 ResultsCategories of Optocouplers / Photocouplers
- High Speed Optocouplers (1,048)
- Logic Output Optocouplers (470)
- MOSFET Output Optocouplers (848)
- Optically Isolated Amplifiers (136)
- Optically Isolated Gate Drivers (460)
- Photodiode Output Optocouplers (105)
- Solid State Relays - SSR (219)
- Transistor Output Optocouplers (2,566)
- Triac & SCR Output Optocouplers (388)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 V | 37 ns | SMD/SMT | SO-6 | 1 Channel | |||||
Mfr: TLP5702H(TP4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | 5 V | 37 ns | SMD/SMT | SO-6 | 1 Channel | ||||
0In Stock | 5 V | 37 ns | SMD/SMT | SO-6 | 1 Channel | |||||
0In Stock | 5 V | 56 ns | SMD/SMT | 1 Channel | ||||||
0In Stock | 5 V | 56 ns | SMD/SMT | 1 Channel | ||||||
0In Stock | ||||||||||
Mfr: TLP351A(F) TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 3750 Vrms 0.35 ms 5mA Low PWR | 0In Stock | 5 V | 50 ns | Through Hole | PDIP-8 | 1 Channel | ||||
0In Stock | 5 V | 37 ns | SMD/SMT | SO-6 | 1 Channel | |||||
Mfr: TLP5751(D4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Optocoupler IGBT 1A | 0In Stock | 5 V | 15 ns | SMD/SMT | SOIC-6 | 1 Channel | ||||
Mfr: TLP5754(D4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Optocoupler IGBT 4A | 0In Stock | 5 V | 15 ns | SMD/SMT | SOIC-6 | 1 Channel | ||||
0In Stock | 5 V | 15 ns | SMD/SMT | SO-6 Stretched | 1 Channel | |||||
Mfr: TLP5702(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | 5 V | 15 ns | SMD/SMT | SO-6 | 1 Channel | ||||
Mfr: TLP5751(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 1A 5000Vrms | 0In Stock | 5 V | 15 ns | SMD/SMT | SOIC-6 | 1 Channel | ||||
Mfr: TLP5752(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | 5 V | 15 ns | SMD/SMT | SOIC-6 | 1 Channel | ||||
0In Stock | 5 V | 37 ns | SMD/SMT | SO-6 | 1 Channel | |||||
Mfr: TLP2270(D4-TP4,E TTI: TLP2270(D4-TP4,E Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 6V .8mA 25ns 5000Vrms | 0In Stock | 5 V | 1.3 ns | SMD/SMT | SOIC-8 | 2 Channel | Totem Pole | |||
Mfr: TLP5794H(LF4,E TTI: TLP5794H(LF4,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 5 V | 37 ns | SMD/SMT | SO-6 | 1 Channel | Buffer Logic | |||
Mfr: TLP5795H(D4-TP,E TTI: TLP5795H(D4-TP,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 5 V | 33 ns | SMD/SMT | SO-6 | 1 Channel | Buffer Logic | |||
Mfr: TLP5794H(TP4,E TTI: TLP5794H(TP4,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 5 V | 37 ns | SMD/SMT | SO-6 | 1 Channel | Buffer Logic | |||
Mfr: TLP295-4(V4-TP,E TTI: TLP295-4(V4-TP,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; 4-ch; DC input; SMT; VDE | 0In Stock | |||||||||
Mfr: TLP5794H(D4TP4,E TTI: TLP5794H(D4TP4,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 5 V | 37 ns | SMD/SMT | SO-6 | 1 Channel | Buffer Logic | |||
Mfr: TLP5794H(E TTI: TLP5794H(E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 5 V | 37 ns | SMD/SMT | SO-6 | 1 Channel | Buffer Logic | |||
Mfr: TLP294-4(V4-TP,E TTI: TLP294-4(V4-TP,E Toshiba Availability: 0In StockMOSFET Output Optocouplers Transistor optocoupler; 4-ch; AC input; SMT; VDE | 0In Stock | |||||||||
Mfr: TLP5795H(D4TP4,E TTI: TLP5795H(D4TP4,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 5 V | 33 ns | SMD/SMT | SO-6 | 1 Channel | Buffer Logic | |||
Mfr: TLP291(GR-TP,E) TTI: TLP291(GR-TP,E) Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO | Not Available Online | 5 V | 4 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor |