Toshiba - Optocouplers / Photocouplers
6,238 ResultsCategories of Optocouplers / Photocouplers
- High Speed Optocouplers (1,048)
- Logic Output Optocouplers (470)
- MOSFET Output Optocouplers (848)
- Optically Isolated Amplifiers (136)
- Optically Isolated Gate Drivers (460)
- Photodiode Output Optocouplers (105)
- Solid State Relays - SSR (219)
- Transistor Output Optocouplers (2,565)
- Triac & SCR Output Optocouplers (387)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP385(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | ||||||||
Mfr: TLP183(GRH-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP185(Y-TPL,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP385(D4BL-TL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | ||||||||
Mfr: TLP292-4(V4LATPE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 2 us | 50 mA | SMD/SMT | 4 Channel | Phototransistor | ||||
Mfr: TLP293-4(V4-TR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | ||||||||
Mfr: TLP291(V4GRTP,SE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | Not Available Online | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP385(BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | ||||||||
Mfr: TLP385(BLL-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | ||||||||
0In Stock | 15 ns | SO-6-5 | 1 Channel | Totem Pole | ||||||
0In Stock | 5 V | 2.2 ns | SMD/SMT | SO-6 | 1 Channel | Photo IC | ||||
0In Stock | Through Hole | DIP-4 | ||||||||
0In Stock | Through Hole | DIP-4 | ||||||||
0In Stock | SMD/SMT | |||||||||
0In Stock | 5 V | 57 ns | SMD/SMT | SO-16 | 1 Channel | IGBT Collector | ||||
0In Stock | 5 V | 57 ns | SMD/SMT | SO-16 | 1 Channel | IGBT Collector | ||||
0In Stock | ||||||||||
0In Stock | ||||||||||
0In Stock | ||||||||||
Mfr: TLP151A(E) TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 3750 Vrms 500ns | 0In Stock | 5 V | 50 ns | SMD/SMT | SOIC-6 | 1 Channel | ||||
Mfr: TLP5751(TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler, Photo IC Output | 0In Stock | 5 V | 15 ns | SMD/SMT | SOIC-6 | 1 Channel | ||||
Mfr: TLP352(D4,F) TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Gate Drive Coupler | 0In Stock | 5 V | 15 ns | Through Hole | DIP-8 | 1 Channel | ||||
Mfr: TLP351H(TP1,F) TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 35V LP IGBT 2mA 3750 | 0In Stock | 5 V | 50 ns | SMD-8 Gull Wing | 1 Channel | |||||
Mfr: TLP5772(TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Gate Drive Coupler 10V 2.5A | 0In Stock | 5 V | 15 ns | SMD/SMT | SOIC-6 | 1 Channel | ||||
0In Stock | 5 V | 56 ns | SMD/SMT | 1 Channel |