Toshiba - Optocouplers / Photocouplers
6,238 ResultsCategories of Optocouplers / Photocouplers
- High Speed Optocouplers (1,048)
- Logic Output Optocouplers (470)
- MOSFET Output Optocouplers (848)
- Optically Isolated Amplifiers (136)
- Optically Isolated Gate Drivers (460)
- Photodiode Output Optocouplers (105)
- Solid State Relays - SSR (219)
- Transistor Output Optocouplers (2,565)
- Triac & SCR Output Optocouplers (387)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 V | 18 ns | SMD/SMT | 1 Channel | ||||||
0In Stock | 5 V | 15 ns | SMD/SMT | SO-6 | 1 Channel | |||||
Mfr: TLP352(D4,F) TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Gate Drive Coupler | 0In Stock | 5 V | 15 ns | Through Hole | DIP-8 | 1 Channel | ||||
Mfr: TLP151A(E) TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 3750 Vrms 500ns | 0In Stock | 5 V | 50 ns | SMD/SMT | SOIC-6 | 1 Channel | ||||
Mfr: TLP5772(TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Gate Drive Coupler 10V 2.5A | 0In Stock | 5 V | 15 ns | SMD/SMT | SOIC-6 | 1 Channel | ||||
Mfr: TLP3317(TP15,F TTI: Not Assigned Toshiba Availability: 0In StockSolid State Relays - PCB Mount Photorelay 1-Form-a USOP4 | 0In Stock | PCB Mount | USOP-4 | Photo MOSFET | ||||||
Mfr: TLP5832(D4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 3mA 5000Vrms | 0In Stock | 5 V | 15 ns | SMD/SMT | SOIC-8 | 1 Channel | ||||
Mfr: TLP2710(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 6V .3mA 50ns 5000Vrms | 0In Stock | 5 V | 11 ns | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | |||
Mfr: TLP2710(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler 6V .3mA 50ns 5000Vrms | 0In Stock | 5 V | 11 ns | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | |||
0In Stock | SMD/SMT | S-VSONT-4 | Photo MOSFET | |||||||
0In Stock | SMD/SMT | SOP-4 | ||||||||
0In Stock | Through Hole | DIP-4 | ||||||||
0In Stock | 5 V | 23 ns | SMD/SMT | SO-6 | 1 Channel | Photo IC | ||||
0In Stock | 5 V | 23 ns | SMD/SMT | SO-6 | 1 Channel | Photo IC | ||||
0In Stock | ||||||||||
0In Stock | ||||||||||
0In Stock | 5 V | 56 ns | SMD/SMT | 1 Channel | ||||||
0In Stock | 5 V | 56 ns | SMD/SMT | 1 Channel | ||||||
Mfr: TLP5774H(TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | 5 V | 56 ns | SMD/SMT | 1 Channel | |||||
0In Stock | 5 V | 15 ns | SO-6 Stretched | 1 Channel | ||||||
Mfr: TLP5705H(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE | 0In Stock | 5 V | 37 ns | SMD/SMT | SOIC-6 | 1 Channel | ||||
0In Stock | 5 V | 37 ns | SMD/SMT | SO-6 | 1 Channel | |||||
Mfr: TLP291(GRH,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 0In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP293-4(4LGBTRE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-16 | 4 Channel | Phototransistor | ||
Mfr: TLP293-4(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel |