Toshiba - Optocouplers / Photocouplers
6,238 ResultsCategories of Optocouplers / Photocouplers
- High Speed Optocouplers (1,048)
- Logic Output Optocouplers (470)
- MOSFET Output Optocouplers (848)
- Optically Isolated Amplifiers (136)
- Optically Isolated Gate Drivers (460)
- Photodiode Output Optocouplers (105)
- Solid State Relays - SSR (219)
- Transistor Output Optocouplers (2,565)
- Triac & SCR Output Optocouplers (387)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP620M(LF5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube | 0In Stock | ||||||||||
Mfr: TLP620MF(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; wide creepage; Tube | 0In Stock | ||||||||||
Mfr: TLP3476S(TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay; high speed; RoHS | Not Available Online | SMD/SMT | S-VSONT-4 | 1 Channel | |||||||
0In Stock | |||||||||||
0In Stock | 5 V | 40 us | 150 mA | SMD/SMT | SO-6-4 | 1 Channel | Photodarlington | ||||
0In Stock | |||||||||||
0In Stock | 5 V | 2.2 ns | SMD/SMT | 1 Channel | Totem Pole | ||||||
0In Stock | |||||||||||
0In Stock | |||||||||||
0In Stock | 5 V | 23 ns | SMD/SMT | SO-6 | 1 Channel | Photo IC | |||||
0In Stock | |||||||||||
Mfr: TLX9160T(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers AEC-Q101 Photorelay 1500V 30mA | 0In Stock | 5 V | SMD/SMT | SO16L-T-12 | 1 Channel | Photo MOSFET | TLX9160T(TPL,F(O | ||||
0In Stock | 5 V | 57 ns | SMD/SMT | SO-16 | 1 Channel | IGBT Collector | |||||
0In Stock | 5 V | SMD/SMT | SO12L-T-8 | 1 Channel | MOSFET | ||||||
0In Stock | |||||||||||
0In Stock | 5 V | 56 ns | SMD/SMT | 1 Channel | |||||||
0In Stock | 5 V | 56 ns | SMD/SMT | 1 Channel | |||||||
0In Stock | 5 V | 56 ns | SMD/SMT | 1 Channel | |||||||
0In Stock | 5 V | 56 ns | SMD/SMT | 1 Channel | |||||||
0In Stock | 5 V | 56 ns | SMD/SMT | 1 Channel | |||||||
Mfr: TLP2770(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 2.7-5.5V 5000Vrms .4mA 20Mbps | 0In Stock | 5 V | 1.3 ns | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | ||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | Amplifier | |||||||
Mfr: TLP2710(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 6V .3mA 50ns 5000Vrms | 0In Stock | 5 V | 11 ns | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | ||||
Mfr: TLP240A(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.5A 60V 5000Vrms 130pF 3mA | 0In Stock | 5 V | 3 ms | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | ||||
0In Stock |