Toshiba - Optocouplers / Photocouplers
6,238 ResultsCategories of Optocouplers / Photocouplers
- High Speed Optocouplers (1,048)
- Logic Output Optocouplers (470)
- MOSFET Output Optocouplers (848)
- Optically Isolated Amplifiers (136)
- Optically Isolated Gate Drivers (460)
- Photodiode Output Optocouplers (105)
- Solid State Relays - SSR (219)
- Transistor Output Optocouplers (2,565)
- Triac & SCR Output Optocouplers (387)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP291(BL-TP,SE TTI: TLP291(BL-TP,SE Toshiba Availability: 5,000In Stock100,000 On Order Expected 03-Dec-26 Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 5,000In Stock100,000 On Order Expected 03-Dec-26 | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP109(TPL,E TTI: TLP109(TPL,E Toshiba Availability: 6,000In Stock12,000 On Order Expected 08-Dec-26 High Speed Optocouplers Pwr Supply 30V 125 degC 3750 Vrms | 6,000In Stock12,000 On Order Expected 08-Dec-26 | 5 V | 800 ns | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | |||
Mfr: TLP290(GR-TP,SE TTI: TLP290(GR-TP,SE Toshiba Availability: 107,500In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 107,500In Stock | 1 Channel | ||||||||
Mfr: TLP293(BL-TPL,E TTI: TLP293(BL-TPL,E Toshiba Availability: 15,000In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 15,000In Stock | 1 Channel | ||||||||
Mfr: TLP383(D4BLLTL,E TTI: TLP383(D4BLLTL,E Toshiba Availability: 42,000In StockTransistor Output Optocouplers Photocoupler, photo- transistor output | 42,000In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SO-6-4 | 1 Channel | Phototransistor | ||
Mfr: TLP3407S(TP,E TTI: TLP3407S(TP,E Toshiba Availability: 2,500In Stock5,000 On Order Expected 15-Mar-27 Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=60V 1.0A .03Ohm | 2,500In Stock5,000 On Order Expected 15-Mar-27 | PCB Mount | S-VSON-4 | Photo MOSFET | ||||||
Mfr: TLP3475R(TP,F TTI: TLP3475R(TP,F Toshiba Availability: 3,000In Stock9,000 On Order Expected 29-Dec-26 Solid State Relays - PCB Mount Photo-IC 3mA 50V 5000Vrms | 3,000In Stock9,000 On Order Expected 29-Dec-26 | PCB Mount | VSON-4 | Photo MOSFET | ||||||
Mfr: TLP265J(TPR,E TTI: TLP265J(TPR,E Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Non Zero Turn On 600V 70mA 3750Vrms | 0In Stock | |||||||||
Mfr: TLP172AM(TPR,E TTI: TLP172AM(TPR,E Toshiba Availability: 6,000In StockSolid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm | 6,000In Stock | PCB Mount | SOP-4 | Photo MOSFET | ||||||
Mfr: TLP293(GR-TPL,E TTI: TLP293(GR-TPL,E Toshiba Availability: 2,500In Stock15,000 On Order Expected 30-Dec-26 Transistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C | 2,500In Stock15,000 On Order Expected 30-Dec-26 | 1 Channel | ||||||||
Mfr: TLP182(GB-TPL,E TTI: TLP182(GB-TPL,E Toshiba Availability: 21,000In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 125C3750Vrms | 21,000In Stock | 1 Channel | ||||||||
Mfr: TLP292-4(LGBTR,E TTI: TLP292-4(LGBTR,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 6,000In Stock | 4 Channel | ||||||||
Mfr: TLP2368(TPL,E TTI: TLP2368(TPL,E Toshiba Availability: 6,000In StockHigh Speed Optocouplers Photo-IC 2.7 to 5.5V 125degC 3750 Vrms | 6,000In Stock | 5 V | 30 ns | SMD/SMT | 1 Channel | Open Collector | ||||
Mfr: TLP3905(TPL,E TTI: TLP3905(TPL,E Toshiba Availability: 6,000In StockPhotodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 6,000In Stock | 3 V | SMD/SMT | SOP-4 | 1 Channel | Photo-Diode Array | ||||
Mfr: TLP290(GB-TP,SE TTI: TLP290(GB-TP,SE Toshiba Availability: 5,000In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 5,000In Stock | 1 Channel | ||||||||
Mfr: TLP291(GR-TP,SE TTI: TLP291(GR-TP,SE Toshiba Availability: 5,000In StockTransistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit | 5,000In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP293(TPL,E TTI: TLP293(TPL,E Toshiba Availability: 5,000In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 5,000In Stock | 1 Channel | ||||||||
Mfr: TLP185(GR-TPR,SE TTI: TLP185(GR-TPR,SE Toshiba Availability: 3,000In Stock6,000 On Order Expected 30-Dec-26 Transistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 3,000In Stock6,000 On Order Expected 30-Dec-26 | 1 Channel | ||||||||
Mfr: TLP3122A(TPL,E TTI: TLP3122A(TPL,E Toshiba Availability: 6,000In StockMOSFET Output Optocouplers Photorelay 1-Form-A VOFF=60V 1.4A .25Ohm | 6,000In Stock | SMD/SMT | SO6-4 | Photo MOSFET | ||||||
Mfr: TLP291(TP,SE TTI: TLP291(TP,SE Toshiba Availability: 5,000In StockTransistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit | 5,000In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP2367(TPR,E TTI: TLP2367(TPR,E Toshiba Availability: 6,000In StockHigh Speed Optocouplers Photo-IC 2.7 to 5.5V 3750Vrms 2.5mA 50Mb | 6,000In Stock | 5 V | 2 ns | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | |||
Mfr: TLP3555A(TP1,F TTI: TLP3555A(TP1,F Toshiba Availability: 1,500In Stock6,000 On Order Expected 09-Mar-27 MOSFET Output Optocouplers Photorelay 3A 60V 2500Vrms 250pF 3mA | 1,500In Stock6,000 On Order Expected 09-Mar-27 | 5 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | ||||
Mfr: TLP290-4(GB,E) TTI: TLP290-4(GB,E) Toshiba Availability: 9,750In StockTransistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP280-4 | 9,750In Stock | 4 Channel | ||||||||
Mfr: TLP2368(E) TTI: TLP2368(E) Toshiba Availability: 500In StockHigh Speed Optocouplers Photo-IC 2.7 to 5.5V 3750 Vrms 6K Vpk | 500In Stock | 5 V | 30 ns | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | |||
Mfr: TLP293(BLL-TPL,E TTI: TLP293(BLL-TPL,E Toshiba Availability: 2,500In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 2,500In Stock | 1 Channel |