TE Connectivity - Solid State Relays - SSR
327 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSR-240A25 TTI: SSR-240A25 TE Connectivity Availability: 63In StockSolid State Relays - SSRs 90-280VACin 25A SS | 63In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Bulk | 1393030-4 | ||
Mfr: SSR-240D25 TTI: SSR-240D25 TE Connectivity Availability: 612In StockSolid State Relays - SSRs 25A 3-32DC 0V TRN-ON | 612In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Bulk | 1393030-7 | ||
Mfr: SSR-240D25R TTI: SSR-240D25R TE Connectivity Availability: 154In StockSolid State Relays - SSRs 24-240AC/3.5-26D 25A | 154In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Bulk | 1393030-8 | ||
Mfr: SSRD-240D25 TTI: SSRD-240D25 TE Connectivity Availability: 60In StockSolid State Relays - SSRs 25A 3-32DC 0V TRN-ON | 60In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | Hockey Puck | 4 VDC to 15 VDC | 7.5 mA to 34 mA | - 30 C | + 80 C | 44.5 mm | 57 mm | 30.2 mm | Bulk | 1-1393030-4 | ||
Mfr: SSRDC-200D12 TTI: SSRDC-200D12 TE Connectivity / P&B Availability: 200In StockSolid State Relays - SSRs 12A, 200V DC WITH DC INPUT | 200In Stock | Panel Mount | 12 A | 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Each | 2330274-1 | ||
Mfr: 8000-S3121 TTI: 8000-S3121 TE Connectivity Availability: 171In StockSolid State Relays - SSRs CUSTOM MODULE | 171In Stock | Each | 1-1618400-5 | ||||||||||||||
Mfr: SSRQ-240D20 TTI: SSRQ-240D20 TE Connectivity Availability: 94In StockSolid State Relays - SSRs QUAD 240AC/3-32D 20A | 94In Stock | Panel Mount | 20 A | 24 VAC to 280 VAC | 4 Form A (4PST-NO) | Hockey Puck | 4 VDC to 15 VDC | 12 mA | 44.4 mm | 57.2 mm | 23.6 mm | Bulk | 1-1393030-8 | ||||
Mfr: SSRDC-200D40 TTI: SSRDC-200D40 TE Connectivity / P&B Availability: 175In StockSolid State Relays - SSRs 40A, 200V DC WITH DC INPUT | 175In Stock | Panel Mount | 40 A | 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | 45 mm | 58 mm | 43.4 mm | Bulk | 2330274-3 | ||
Mfr: SSR-240A50 TTI: SSR-240A50 TE Connectivity / AMP Availability: 45In StockSolid State Relays - SSRs 50A 90-280VAC/VDC | 45In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 43.4 mm | Bulk | 1393030-5 | ||
Mfr: SSR-240A50 TTI: 1393030-5 TE Connectivity Availability: 45In StockSolid State Relays - SSRs SSR-240A50 | 45In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 43.4 mm | Bulk | SSR-240A50 | ||
Mfr: SSR-480D125 TTI: SSR-480D125 TE Connectivity / P&B Availability: 45In StockLimited Supply Solid State Relays - SSRs 125A 3-32DC 0V TN-ON | 45In StockLimited Supply | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 43.4 mm | Bulk | 2-1393030-9 | ||
Mfr: SSR3TR-480D40 TTI: SSR3TR-480D40 TE Connectivity / P&B Availability: 9In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,40A,480VAC-DC-ip | 9In Stock | Panel Mount | 40 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | 2-2345984-5 | |||
Mfr: SSR3TR-480D10 TTI: SSR3TR-480D10 TE Connectivity / P&B Availability: 10In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,10A,480VAC-DC-ip | 10In Stock | Panel Mount | 10 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | 2-2345984-3 | |||
Mfr: SSR3TR-480D40 TTI: 2-2345984-5 TE Connectivity / P&B Availability: 9In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,40A,480VAC-DC-ip | 9In Stock | Panel Mount | 40 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | ||||
Mfr: SSR3TR-480D10 TTI: 2-2345984-3 TE Connectivity / P&B Availability: 10In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,10A,480VAC-DC-ip | 10In Stock | Panel Mount | 10 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | ||||
Mfr: SSR-240D25 TTI: 1393030-7 TE Connectivity Availability: 612In StockSolid State Relays - SSRs SSR-240D25 | 612In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Bulk | SSR-240D25 | ||
Mfr: SSR-240A25 TTI: 1393030-4 TE Connectivity Availability: 63In StockSolid State Relays - SSRs SSR-240A25 | 63In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Bulk | SSR-240A25 | ||
Mfr: SSRQ-240D20 TTI: 1-1393030-8 TE Connectivity Availability: 94In StockSolid State Relays - SSRs SSRQ-240D20 RELAY SOLID STATES | 94In Stock | Panel Mount | 20 A | 24 VAC to 280 VAC | 4 Form A (4PST-NO) | Hockey Puck | 4 VDC to 15 VDC | 12 mA | 44.4 mm | 57.2 mm | 23.6 mm | Bulk | SSRQ-240D20 | ||||
Mfr: SSR-240D25R TTI: 1393030-8 TE Connectivity Availability: 154In StockSolid State Relays - SSRs SSR-240D25R | 154In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Bulk | SSR-240D25R | ||
Mfr: SSRD-240D25 TTI: 1-1393030-4 TE Connectivity Availability: 60In StockSolid State Relays - SSRs SSRD-240D25 | 60In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | Hockey Puck | 4 VDC to 15 VDC | 7.5 mA to 34 mA | - 30 C | + 80 C | 44.5 mm | 57 mm | 30.2 mm | Bulk | SSRD-240D25 | ||
Mfr: SSRDC-200D40 TTI: 2330274-3 TE Connectivity Availability: 175In StockSolid State Relays - SSRs SSRDC-200D40 | 175In Stock | Panel Mount | 40 A | 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | 45 mm | 58 mm | 43.4 mm | Bulk | SSRDC-200D40 | ||
Mfr: 8000-S3121 TTI: 1-1618400-5 TE Connectivity Availability: 171In StockSolid State Relays - SSRs 8000-S3121=SOLID STATE RELAY | 171In Stock | Each | |||||||||||||||
Mfr: SSR-480D125 TTI: 2-1393030-9 TE Connectivity Availability: 45In StockLimited Supply Solid State Relays - SSRs OAC-5A = PCB MOUNT, 3A,240V AC | 45In StockLimited Supply | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 43.4 mm | Bulk | SSR-480D125 | ||
Mfr: SSRDC-200D12 TTI: 2330274-1 TE Connectivity Availability: 200In StockSolid State Relays - SSRs SSRDC-200D12 | 200In Stock | Panel Mount | 12 A | 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Each | SSRDC-200D12 | ||
0In Stock | Panel Mount | 10 A | 250 VAC | 1 Form A (SPST-NO) | 3.8 VDC to 32 VDC | 16 mA | - 55 C | + 95 C | 50.8 mm | 25.4 mm | 22.9 mm | Each | 6-1618386-9 |