TE Connectivity - Solid State Relays - SSR
327 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSRK-240D30 TTI: SSRK-240D30 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs DIN RAIL MOUNT, 30A 240V AC - DC INPUT | 0In Stock | DIN Rail Mount | 30 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 18 mA | - 30 C | + 80 C | 82.3 mm | 22.5 mm | 11.5 mm | Each | 9-1393030-4 | |||
Mfr: SSR3TR-480D10R TTI: 2-2345984-6 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANLMNT,10A,480VAC,R-DCip | 0In Stock | Panel Mount | 10 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | ||||
Mfr: SSR3TR-480D25R TTI: 2-2345984-7 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANLMNT,25A,480VAC,R-DCip | 0In Stock | Panel Mount | 25 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | ||||
Mfr: SSR3TR-480D25 TTI: 2-2345984-4 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,25A,480VAC-DC-ip | 0In Stock | Panel Mount | 25 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | ||||
Mfr: SSR3TR-480D25R TTI: SSR3TR-480D25R TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANLMNT,25A,480VAC,R-DCip | 0In Stock | Panel Mount | 25 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | 2-2345984-7 | |||
Mfr: SSRMP-480D25R TTI: 1-2323802-1 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puk 25A,480VAC,R-DC I/P | 0In Stock | Panel Mount | 25 A | 48 VAC to 480 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | Each | SSRMP-480D25R | ||
Mfr: SSRMP-240D16 TTI: 2323802-2 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puc ,16A,240V AC-DC I/P | 0In Stock | Panel Mount | 16 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | Each | |||
Mfr: SSR3TR-480D10R TTI: SSR3TR-480D10R TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANLMNT,10A,480VAC,R-DCip | 0In Stock | Panel Mount | 10 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | 2-2345984-6 | |||
Mfr: SSRMP-240D25R TTI: 2323802-7 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puk 25A,240VAC,R-DC I/P | 0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | Each | SSRMP-240D25R | ||
Mfr: SSR3TR-480D25R TTI: 2-2345984-8 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANLMNT,40A,480VAC,R-DCip | 0In Stock | Panel Mount | 40 A | 50 VAC to 480 VAC | 4 V to 32 V | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 73.5 mm | 37 mm | Bulk | |||||
Mfr: SSRK-240D20 TTI: SSRK-240D20 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs DIN RAIL MOUNT, 20A 240V AC - DC INPUT | 0In Stock | DIN Rail Mount | 20 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 18 mA | - 30 C | + 80 C | 82.3 mm | 22.5 mm | 111.5 mm | Each | 9-1393030-3 | |||
Mfr: SSRMP-480D10 TTI: 2323802-6 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puc ,10A,480V AC-DC I/P | 0In Stock | Panel Mount | 10 A | 48 VAC to 480 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | Each | SSRMP-480D10 | ||
Mfr: SSRF-240D25 TTI: SSRF-240D25 TE Connectivity Availability: 0In StockSolid State Relays - PCB Mount SPST-NO 3-15VDC 25A SS RELAY | 0In Stock | PCB Mount | 25 A | 240 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 43 mm (1.693 in) | 23 mm (0.906 in) | 25 mm (0.984 in) | Each | 6-1393030-2 | ||
Mfr: SSR3TR-480D25 TTI: SSR3TR-480D25 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,25A,480VAC-DC-ip | 0In Stock | Panel Mount | 25 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | 2-2345984-4 | |||
0In Stock | 2 A | 60 VDC | 0 VDC to 18 VDC | Each | 1617069-4 | ||||||||||||
Mfr: SSRMP-240D16 TTI: SSRMP-240D16 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP-240D16 = MINI PUCK,16A,2 | 0In Stock | Each | 2323802-2 | ||||||||||||||
Mfr: SSR-480D50 TTI: 3-1393030-1 TE Connectivity Availability: 0In StockSolid State Relays - SSRs SSR-480D50=RELAY SLSOPC SCW S | 0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | - 20 C | + 80 C | 44.4 mm | 57.2 mm | 22 mm | Each | SSR-480D50 | |||
Mfr: SSRMP-480D25 TTI: 2323802-4 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puc ,25A,480V AC-DC I/P | 0In Stock | Panel Mount | 25 A | 48 VAC to 480 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | Each | SSRMP-480D25 | ||
Mfr: SSR-480A25 TTI: SSR-480A25 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs HOCKEY PUCK, 25A 480V AC W AC INPUT | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC | 26 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Each | 5-1393030-0 | |||
Mfr: SSR-480D50 TTI: SSR-480D50 TE Connectivity Availability: 0In StockSolid State Relays - SSRs 50AMP480V 1 FORM A SPST-NO | 0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | - 20 C | + 80 C | 44.4 mm | 57.2 mm | 22 mm | Each | 3-1393030-1 | |||
Mfr: SSRMP-240D16R TTI: 2323802-8 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puk 16A,240VAC,R-DC I/P | 0In Stock | Panel Mount | 16 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | Each | |||
Mfr: SSRK-240A30 TTI: SSRK-240A30 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs DIN RAIL MOUNT, 30A 240V AC - AC INPUT | 0In Stock | DIN Rail Mount | 30 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC | 16 mA | - 30 C | + 80 C | 82.3 mm | 22.5 mm | 111.5 mm | Each | 9-1393030-1 | |||
Mfr: DS13-1000ST TTI: 3-1617776-7 TE Connectivity Availability: 0In StockSolid State Relays - PCB Mount DS13-1000ST=SMD SOLID STATE RELAY | 0In Stock | Each | |||||||||||||||
Mfr: SSR-240D50 TTI: SSR-240D50 TE Connectivity Availability: 0In StockSolid State Relays - SSRs 24-240AC/3-32DC 50A | 0In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 43.4 mm | Bulk | 1-1393030-0 1-1393030 | ||
Mfr: 8000-X3024 TTI: 1-1617067-3 TE Connectivity Availability: 0In StockSolid State Relays - SSRs 8000-X3024 VOLTAGE PHASE SEN | 0In Stock | Each |