Omron - Solid State Relays - SSR
1,702 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM61GR2 TTI: G3VM-61GR2 Omron Electronics Availability: 400In StockSolid State Relays - PCB Mount 60V,1.7A, 80mOhm ONr 1 Form A, SOP4/SMT | 400In Stock | PCB Mount | 1.7 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM61GR2 | ||
Mfr: G3VM63GTR05 TTI: G3VM-63G(TR05) Omron Electronics Availability: 51,000In StockSolid State Relays - PCB Mount 60V,1b/SPST-NC SOP4/SMT, 500mA | 51,000In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel | G3VM63G G3VM63GTR05 | ||
Mfr: G3VM61FR1 TTI: G3VM-61FR1 Omron Electronics Availability: 33In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 33In Stock | PCB Mount | 5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Bulk | G3VM61FR1 | ||
Mfr: G3VM351VY TTI: G3VM-351VY Omron Electronics Availability: 19In StockSolid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4 | 19In Stock | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.1 mm (0.083 in) | 3.7 mm (0.146 in) | Bulk | G3VM351VY | ||
Mfr: G3VM101CR TTI: G3VM-101CR Omron Electronics Availability: 50In StockSolid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm | 50In Stock | PCB Mount | 3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Bulk | G3VM101CR | ||
Mfr: G3VM41AY1 TTI: G3VM-41AY1 Omron Electronics Availability: 400In StockSolid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/TH | 400In Stock | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM41AY1 | ||
Mfr: G3VM61VY3TR05 TTI: G3VM-61VY3(TR05) Omron Electronics Availability: 500In StockSolid State Relays - PCB Mount MOSFET Relay SOP4 60V 700mA 1 Form A | 500In Stock | PCB Mount | 700 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Reel | G3VM-61VY3 G3VM-61VY3(TR) G3VM61VY3TR05 | ||
Mfr: G3VM63GTR05 TTI: G3VM63GTR05 Omron Electronics Availability: 51,000In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 51,000In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel | |||
400In Stock | PCB Mount | 1.7 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | ||||
800In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | ||||
Mfr: G3PA240BVDDC524 TTI: G3PA240BVDDC524 Omron Electronics Availability: 23In StockSolid State Relays - SSRs | 23In Stock | Each | |||||||||||||||
Mfr: G3RODX02SNUTUDC524 TTI: G3R-ODX02SN-UTU-DC Omron Electronics Availability: 1,960In Stock2,254 On Order Expected Solid State Relays - PCB Mount | 1,960In Stock2,254 On Order Expected | Each | |||||||||||||||
Mfr: G3VM21UR11TR05 TTI: G3VM21UR11TR05 Omron Electronics Availability: 500In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 500In Stock | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | 30 mA | - 40 C | + 85 C | Reel | |||||||
Mfr: G3PE215BDC1224 TTI: G3PE215BDC1224 Omron Electronics Availability: 0In StockSolid State Relays - SSRs | 0In Stock | 15 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | Each | G3PE-215B-DC12-24 | ||||||||||
Mfr: G3VM21UR11TR05 TTI: G3VM-21UR11-TR05 Omron Electronics Availability: 500In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 500In Stock | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | 30 mA | - 40 C | + 85 C | Reel | |||||||
Mfr: G3RODX02SNUTUDC524 TTI: G3RODX02SNUTUDC524 Omron Electronics Availability: 1,960In Stock2,254 On Order Expected Solid State Relays - PCB Mount | 1,960In Stock2,254 On Order Expected | Each | |||||||||||||||
800In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | G3VM401D | |||
Mfr: G3PA240BVDDC524 TTI: G3PA-240B-VD-DC5-24 Omron Electronics Availability: 23In StockSolid State Relays - SSRs | 23In Stock | Each | G3PA-240B-VDDC5-24 | ||||||||||||||
33In Stock | PCB Mount | 5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Bulk | ||||
Mfr: G3PE215BDC1224 TTI: G3PE-215B-DC12-24 Omron Electronics Availability: 0In StockSolid State Relays - SSRs | 0In Stock | DIN Rail Mount | 15 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | Each | ||||||||||
50In Stock | PCB Mount | 3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Bulk | ||||
19In Stock | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.1 mm (0.083 in) | 3.7 mm (0.146 in) | Bulk | ||||
400In Stock | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | ||||
Mfr: G3VM61VY3TR05 TTI: G3VM61VY3TR05 Omron Electronics Availability: 500In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 500In Stock | PCB Mount | 700 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Reel | |||
Mfr: G3VM351VYTR05 TTI: G3VM-351VY(TR05) Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4 | 0In Stock | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.1 mm (0.083 in) | 3.7 mm (0.146 in) | Reel | G3VM351VYTR05 |