Omron - Solid State Relays - SSR
1,085 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3RV-ST700-A AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | DIN Rail Mount | SPDT | 90 mm | 6.2 mm | 80 mm | G3RVST700AAC100 | ||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay RoHS | 0In Stock | Panel Mount | 50 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | - 30 C | + 80 C | 58 mm | 4 mm | 30 mm | G3NA450BUTU2DC524 | |||||
Mfr: G3RV-SR500-A AC230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh | 0In Stock | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 230 VAC | 8.8 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR500AAC230 | ||||
Mfr: G3RV-SR500-A DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh | 0In Stock | G3RVSR500ADC24 | |||||||||||||||
Mfr: G3RV-SR500-A AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh | 0In Stock | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 110 VAC | 6.2 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR500AAC110 | ||||
Mfr: G3RV-SR500-D ACDC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out wre Psh | 0In Stock | G3RVSR500DACDC48 | |||||||||||||||
Mfr: G3RV-SR500-D AC230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out wre Psh | 0In Stock | G3RVSR500DAC230 | |||||||||||||||
Mfr: G3RV-SR700-A ACDC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross Psh | 0In Stock | G3RVSR700AACDC48 | |||||||||||||||
Mfr: G3RV-SR700-A AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross Psh | 0In Stock | G3RVSR700AAC200 | |||||||||||||||
Mfr: G3RV-SR700-A DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross Psh | 0In Stock | G3RVSR700ADC12 | |||||||||||||||
Mfr: G3RV-SR700-AL DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out Psh | 0In Stock | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 24 VDC | 12 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR700ALDC24 | ||||
Mfr: G3RV-SR700-D AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out Psh | 0In Stock | G3RVSR700DAC100 | |||||||||||||||
Mfr: G3NA490BUTU2DC524 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY PHOTOCOUPLER | 0In Stock | Panel Mount | 90 A | 200 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | ||||||||||
Mfr: G3RZ-201SLN DC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 5VDC | 0In Stock | Socket Mount | 1 A | 240 VAC, 100 VDC | 1 Form A (SPST-NO) | 4 VDC to 6 VDC | - 30 C | + 85 C | 29 mm (1.142 in) | 13 mm (0.512 in) | 28 mm (1.102 in) | G3RZ201SLNDC5NC | |||||
Mfr: G3PE-245B DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs w/Phototriac Coupler 45A, 100-240VAC | 0In Stock | DIN Rail Mount | 45 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 12 VDC to 24 VDC | 7 mA to 15 mA | - 30 C | + 80 C | 100 mm | 44.5 mm | 100 mm | G3PE245BDC1224 | ||||
Mfr: G3NE-205T-US-DC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 5 AMP 5VDC | 0In Stock | Panel Mount | 5 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 6 VDC | - 30 C | + 80 C | 47.5 mm | 37.5 mm | 11.5 mm | G3NE-205T-US DC5 G3NE205TUSDC5 | ||||
Mfr: G3PE-545BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 45A 1-phs SSR No Zero Cross 480 | 0In Stock | 45 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE545BLDC1224 | |||||||||||
Mfr: G3RV-SL500-A DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross wire | 0In Stock | G3RV-SL500-A-DC12 G3RVSL500ADC12 | |||||||||||||||
Mfr: G3TA-OD201S DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | G3TA-OD201S DC24V G3TAOD201SDC24 | |||||||||||||||
Mfr: G3NE-205T-US DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Phototriac 5.08mm 12VDC Zero Cross | 0In Stock | Panel Mount | 5 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | 47.5 mm | 37.5 mm | 11.5 mm | G3NE205TUSDC12NC 1385280 G3NE205TUSDC12 | ||||
Mfr: G3H-203SLN DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Socket Mount | 3 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | G3H203SLNDC24NC G3H203SLNDC24 | |||||
Mfr: G3NE-220T-2-US DC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR IN TERM 187 | 0In Stock | Panel Mount | 20 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 6 VDC | 5 mA | - 30 C | + 80 C | G3NE220T2USDC5NC G3NE220T2USDC5 | ||||||
Mfr: G3DZ-F4B DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | DIN Rail Mount | 300 mA | 3 VAC to 264 VAC, 3 VDC to 125 VDC | 4 Form A (4PST-NO) | 19.2 VDC to 28.8 VDC | 8.2 mA | - 25 C | + 55 C | 68 mm (2.677 in) | 31 mm (1.22 in) | 35 mm (1.378 in) | G3DZ1015E G3DZF4B24DC G3DZF4BDC24 | ||||
Not Available Online | Panel Mount | 20 A to 65 A | 100 VAC, 110 VAC, 120 VAC | K2CM1M | |||||||||||||
0In Stock | Panel Mount | 8 A to 26 A | 200 VAC, 220 VAC, 240 VAC | K2CM2L |