Omron - Solid State Relays - SSR
1,697 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM31QVHTR05 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: G3M-205P-VD-1-4DC5V TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | G3M205PVD14DC5V | |||||||||||||||
Mfr: OMRG3VM61VY2 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: G3R-102SN-USDC12 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: G3VM41QR4TR05 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | SMD/SMT | 250 mA | 40 VAC/DC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | ||||
Mfr: G3VM-101DR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 100V SPSTNO DIP4 SMT 1000mA 250ohm 200pF | Not Available Online | PCB Mount | 1 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | G3VM101DR | ||
Mfr: G3M-205P-VD-1 DC24V TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 5A PCB 7.6mm wd VDE SSR Insul | Not Available Online | PCB Mount | 5 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 40 mm (1.575 in) | 7.6 mm (0.299 in) | 25 mm (0.984 in) | G3M205PVD1DC24V | |||||
Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM402F | |||
Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM401A | ||||
Not Available Online | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 50 mA | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM61FP | |||||||
Not Available Online | PCB Mount | 300 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | SOP-8 | 1 VDC to 1.3 VDC | 50 mA | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | G3VMSY | |||||
Mfr: G3MC-202P-DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 5VDC/100-240VAC 2A Zero cross snubber | Not Available Online | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 6 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | Bulk | G3MC-202P DC5 G3MC202P5DC G3MC202PDC5 | |||
Mfr: G3M-203PL-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 24VDC/100-240VAC 3A | Not Available Online | PCB Mount | 3 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 40 mm (1.575 in) | 9 mm (0.354 in) | 20 mm (0.787 in) | Bulk | G3M-203PL DC24 G3M203PLDC24NC G3M203PLDC24 | |||
Not Available Online | PCB Mount | 150 mA | 320 VAC, 320 VDC | 1 Form A (SPST-NO) | DIP-6 | 50 mA | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM6 | |||||||
Mfr: G3VM-VF(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 60V SPST-NO SMD6 SMT 300mA 1.4ohm 170pF | Not Available Online | PCB Mount | 300 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1 VDC to 1.3 VDC | 50 mA | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM-VFTR G3VMVFTR | ||||
Not Available Online | PCB Mount | 400 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM61G1NC G3VM61G1 | |||
Not Available Online | PCB Mount | 400 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | - 20 C | + 70 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM-61LRTR05 G3VM61LR | ||||
Mfr: G3VM-353G1 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NC, SOP4 SMT 90mA 30ohm 30pF | Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | 652811 G3VM353G1 | |||||||
Mfr: G3VM-354C1 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, DPST-NC, DIP8 PCB 100mA 30ohm 30pF | Not Available Online | PCB Mount | 150 mA | 350 VAC, 350 VDC | 2 Form B (DPST-NC) | DIP-8 | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | 652808 G3VM354C1 | |||||||
Mfr: G3VM-41LR3(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 80mA 25ohm .6pF | Not Available Online | PCB Mount | 80 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SSOP-4 | 50 mA | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | 428840 G3VM41LR3TR | |||||
Mfr: G3VM-21LR1(TR10) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 20V, SPST-NO, SSOP4 SMT 450mA .8ohm 5pF | Not Available Online | PCB Mount | 450 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SSOP-4 | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | 432321 G3VM21LR1TR10 | ||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY | Not Available Online | PCB Mount | G3MB202PLEG4DC20MANC G3MB202PLEG4DC20MA | ||||||||||||||
Mfr: G3VM-41LR3(TR05) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 80mA 25ohm .6pF | Not Available Online | PCB Mount | 80 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SSOP-4 | 50 mA | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | 432326 G3VM41LR3TR05 | ||||||
Not Available Online | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | SMD DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) |