Omron - Solid State Relays - SSR
1,697 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G32A-EA AC100-240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs CYCLE CONTROL UNIT | 0In Stock | 100 VAC to 240 VAC | G32AEAAC100240 | ||||||||||||||
0In Stock | Panel Mount | 8 A to 26 A | 400 VAC, 440 VAC | K2CM4LA | |||||||||||||
0In Stock | J7TE170NC J7TE170 | ||||||||||||||||
Mfr: G3PF-225B-STB DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 2-25A 100-240VAC 2 Out Cmpct Slot Tm | 0In Stock | 25 A | 100 VAC to 240 VAC | 9.6 VDC to 26.4 VDC | 5 mA to 10 mA | G3PF225BSTBDC24 | |||||||||||
Mfr: G3PF-235B-STB DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 2-35A 100-240VAC 2 Out Cmpct Slot Tm | 0In Stock | 35 A | 100 VAC to 240 VAC | 9.6 VDC to 26.4 VDC | 5 mA to 10 mA | G3PF235BSTBDC24 | |||||||||||
Mfr: G3NA-625B AC100-240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR 600VAC 25A AC 100-240V | 0In Stock | Panel Mount | 25 A | 400 VAC to 600 VAC | 1 Form A (SPST-NO) | Hockey Puck | 100 VAC to 240 VAC | G3NA625BAC100240NC G3NA625BAC100240 | |||||||||
Mfr: G3VH-181E(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 1.8 kV | 1 Form A (SPST-NO) | DIP-6 | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Reel | G3VH181ETR | |||||
Mfr: G3VH-331E(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 2.64 kV | 1 Form A (SPST-NO) | DIP-6 | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Reel | G3VH331ETR | |||||
Not Available Online | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form C (SPDT-NO, NC) | 4.8 VDC to 5.2 VDC | 7.3 mA | - 30 C | + 80 C | 10 mm (0.394 in) | 5 mm (0.197 in) | 11 mm (0.433 in) | Tube | G3VM66M | ||||
Mfr: G3VM-51PR(TR05) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SS Relay 50V USOP4 | Not Available Online | PCB Mount | 300 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM51PRTR05 | ||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Photocoupler 90A@200 100-240 VAC | 0In Stock | Panel Mount | 90 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | Hockey Puck | 100 VAC to 240 VAC | G3NA490BUTUAC100240NC G3NA490BUTUAC100240 | |||||||||
Mfr: G3RV-SR500-D AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR 6mm 24VDC 3A 110VAC Psh | 0In Stock | G3RVSR500DAC200 | |||||||||||||||
Mfr: G3VM21GR1 TTI: G3VM-21GR1 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 20V, SPST-NO, SOP4 SMT 300mA, 1ohm, 5pF | 0In Stock | PCB Mount | 300 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Bulk | G3VM21GR1 | ||
Mfr: G3VM202J1 TTI: G3VM-202J1 Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 200V, DPST-NO, SOP8 SMT 200mA 5ohm 100pF | Not Available Online | PCB Mount | 200 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | G3VM202J1 | ||
Mfr: G3VM61ER1TR TTI: G3VM-61ER1TR Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SOLID STATE | Not Available Online | Reel | |||||||||||||||
Mfr: G3VM61GR2TR05 TTI: G3VM61GR2TR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | PCB Mount | 1.7 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | |||
0In Stock | PCB Mount | 300 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Bulk | ||||
Mfr: G3VM201WRTR05 TTI: G3VM201WRTR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount SPST-NO, 0.35A, 200V, SMD | 0In Stock | PCB Mount | 350 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 3.4 mm (0.134 in) | 2.1 mm (0.083 in) | 1.3 mm (0.051 in) | Reel | |||
Mfr: G3VM61VY3TRTHA TTI: G3VM61VY3TRTHA Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | PCB Mount | 700 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Reel | |||
0In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | ||||
Mfr: G3VM61DY1TR05 TTI: G3VM61DY1TR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET RELAY DIP 4 | 0In Stock | PCB Mount | 500 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | Tube | ||||||||
Not Available Online | Each | ||||||||||||||||
Not Available Online | PCB Mount | 200 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-8 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | ||||
Mfr: G3VM61ER2TR05 TTI: G3VM61ER2TR05 Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | |||||||||||||||
Mfr: G3VM61ER1TR TTI: G3VM61ER1TR Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SOLID STATE | Not Available Online | Reel |