Omron - Solid State Relays - SSR
1,697 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-401AY1 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOS-FET RELAY | Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-4 | 1 VDC to 1.3 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM401AY1 | |||
Mfr: G3VM-401DY1 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOS-FET RELAY | 0In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1 VDC to 1.3 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM401DY1 | |||
Mfr: G3NA-220B-UTU DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY TUV Markings | 0In Stock | Panel Mount | 20 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 5 VDC to 24 VDC | - 30 C | + 80 C | 58 mm | 4 mm | 30 mm | G3NA220BUTUDC524NC G3NA220BUTUDC524 | ||||
Mfr: G3FD-X03SN-VD DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Socket Mount | 3 A | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 4 VDC to 28 VDC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | Bulk | G3FDX03SNVDDC524 | ||||
Mfr: G3TA-OA202SZ-US DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | G3TAOA202SZUSDC24 | |||||||||||||||
Mfr: G32A-B AC200/240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs POWER CARTRIDGE | 0In Stock | G32ABAC200240 | |||||||||||||||
0In Stock | Panel Mount | 50 A to 160 A | 100 VAC, 110 VAC, 120 VAC | K2CM1H | |||||||||||||
0In Stock | Panel Mount | 50 A to 160 A | 100 VAC, 110 VAC, 120 VAC | K2CM1HA | |||||||||||||
0In Stock | Panel Mount | 50 A to 160 A | 200 VAC, 220 VAC, 240 VAC | K2CMQ2HA | |||||||||||||
0In Stock | DIN Rail Mount | 160 A | 1 Form C (SPDT-NO, NC) | 200 VAC, 220 VAC, 240 VAC | 48 mm | SEKP2N | |||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR w/heat sink 30 a mps 480V | 0In Stock | DIN Rail Mount | 30 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | 12 VDC to 24 VDC | 7 mA | Bulk | G3PA430BVD2DC1224 | ||||||||
Mfr: G3FM-2R5SLN DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Socket Mount | 500 mA | 24 VAC to 240 VAC, 24 VDC to 110 VDC | 1 Form A (SPST-NO) | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | G3FM2R5SLNDC12 | |||||
Mfr: G3FM-2R5SLN-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Socket Mount | 500 mA | 24 VAC to 240 VAC, 24 VDC to 110 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | G3FM2R5SLNDC24NC G3FM2R5SLNDC24 | |||||
Mfr: G3HD-X03S-DC3-28 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Socket Mount | 3 A | 4 VDC to 48 VDC | 3 VDC to 28 VDC | G3HDX03SDC328NC G3HDX03SDC328 | |||||||||||
Mfr: G3RZ-201SLN DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs G5LE-1A-R-DC24 LE-1A-R-DC24 | 0In Stock | G3RZ201SLNDC12 | |||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | DIN Rail Mount | 50 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | 12 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | 110 mm | 100 mm | 100 mm | Bulk | G3PA450BVD2DC1224 | |||
Mfr: G3RV-SR700-AL AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out Psh | 0In Stock | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 110 VAC | 7.3 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR700ALAC110 | ||||
Mfr: G3RV-SR500-A ACDC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh | 0In Stock | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 24 VAC, 24 VDC | 11 mA, 11.4 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR500AACDC24 | ||||
Mfr: G3RV-SR500-AL ACDC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out wre Psh | 0In Stock | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 24 VAC, 24 VDC | 11 mA, 11.5 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR500ALACDC24 | ||||
Mfr: G3RV-SR500-AL DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out wre Psh | 0In Stock | G3RVSR500ALDC24 | |||||||||||||||
Mfr: G3RV-SR500-D AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR 6mm 24VDC 3A 110VAC Psh | 0In Stock | G3RVSR500DAC110 | |||||||||||||||
Mfr: G3RV-SR700-ALAC/DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | G3RVSR700ALACDC24 | |||||||||||||||
Mfr: G3RV-202SL DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR Ry only AC O ut 0 cross | 0In Stock | G3RV202SLDC12 | |||||||||||||||
Mfr: G3NE-205TL-2-USDC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | G3NE205TL2USDC5 | |||||||||||||||
0In Stock | G3S4ADC5 |