Omron - Solid State Relays - SSR
1,697 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3NE-210T-US-DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 12VDC/100-240VAC 10A | Not Available Online | Panel Mount | 10 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | 47.5 mm | 37.5 mm | 11.5 mm | G3NE-210T-US DC12 G3NE210TUSDC12 | ||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | G3NA205BUTUAC200240 | |||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | G3NA240BUTUAC100120 | |||||||||||||||
Mfr: G9H-205SDC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | G9H205SDC5 | |||||||||||||||
Mfr: G3NE-220T-2-USDC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Panel Mount | 20 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | 47.5 mm | 37.5 mm | 11.5 mm | G3NE220T2USDC12 | |||||
Mfr: G3S4-D1-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | DIN Rail Mount | 600 mA | 3 VDC to 26 VDC | 4 Form A (4PST-NO) | 19.2 VDC to 28.8 VDC | 13.2 mA | - 30 C | + 80 C | 78 mm | 43 mm | 38 mm | G3S4D1DC24 | ||||
Mfr: G32A-B AC100/120 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs POWER CARTRIDGE | 0In Stock | DIN Rail Mount | 20 mm | 100 mm | G32ABAC100120 | ||||||||||||
Not Available Online | Panel Mount | 20 A to 65 A | 100 VAC, 110 VAC, 120 VAC | K2CM1M | |||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Panel Mount | 20 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 100 VAC to 240 VAC | - 30 C | + 80 C | 58 mm | 4 mm | 30 mm | G3NA220BUTUAC100240 | |||||
Mfr: G3RV-SR700-AAC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | G3RVSR700AACDC48 | |||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | G3FD102SNVDAC200220 | |||||||||||||||
Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | SOP-6 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | G3VM353H | |||
Mfr: G3VM-21LR10 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 20V, SPST-NO, SSOP4 SMT 200mA 3ohm .8pF | 0In Stock | PCB Mount | 200 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1.15 VDC to 1.45 VDC | 30 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM21LR10 G3VM-21LR10TR05 G3VM-21LR10(TR05) G3VM-21LR10-TR05 G3VM21LR10TR05 | ||
Mfr: G3PA-220B-VD-XDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 20 A | 200 VAC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | - 30 C | + 80 C | G3PA220BVDXDC524 | ||||||||
Mfr: G3HD-X03S-VDDC4-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | G3HDX03SVDDC424 | |||||||||||||||
Mfr: G3VM-21UV11(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount MOSFET Relay VSONR 20V, 1formA, 1000 mA | 0In Stock | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | 4 VDC to 6 VDC | 6.3 mA | - 40 C | + 110 C | 2.75 mm (0.108 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM-21UV11-TR05 G3VM21UV11TR05 | ||
Mfr: G3VM-101ER1 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 3.5 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM101ER1 | ||
Mfr: G3VM-101ER1(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 3.5 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM-101ER1-TR05 G3VM101ER1TR05 | ||
Mfr: G3VM-31ER(TR05) TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | PCB Mount | 5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM-31ER-TR05 G3VM31ERTR05 | ||
Mfr: G3VM-41UR12TR05 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 1A, 40V, 100mA VSON4 MOS FET Relay | 0In Stock | PCB Mount | 100 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM41UR12 G3VM-41UR12(TR05) G3VM41UR12TR05 | ||
Mfr: G3VM-21UR10TR05 TTI: Not Assigned Omron Electronics Availability: 0In StockSolid State Relays - PCB Mount 1A, 20V, 200mA VSON4 MOS FET Relay | 0In Stock | PCB Mount | 200 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM21UR10 G3VM-21UR10(TR05) G3VM21UR10TR05 | ||
Mfr: G3NE-220T-US-DC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 5VDC/100-240VAC 20A | 0In Stock | Panel Mount | 20 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 6 VDC | - 30 C | + 80 C | 47.5 mm | 37.5 mm | 11.5 mm | G3NE-220T-US DC5 G3NE220TUSDC5 | ||||
Mfr: G3NE-210T-US-DC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 5VDC/100-240VAC 10A | 0In Stock | Panel Mount | 10 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 6 VDC | - 30 C | + 80 C | 47.5 mm | 37.5 mm | 11.5 mm | G3NE-210T-US DC5 G3NE210TUSDC5 | ||||
Mfr: G3NE-210TL-2-US DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | 10 A | 100 VAC to 240 VAC | 19.2 VDC to 28.8 VDC | G3NE210TL2USDC24 | ||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out screw | 0In Stock | G3RVSL700ALACDC48 |