Omron - Solid State Relays - SSR
1,085 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 100 VAC to 240 VAC | - 30 C | + 80 C | 58 mm | 4 mm | 30 mm | G3NA210BUTUAC100240 | |||||
0In Stock | DIN Rail Mount | 160 A | 1 Form C (SPDT-NO, NC) | 200 VAC, 220 VAC, 240 VAC | 48 mm | SEKP2N | |||||||||||
Mfr: G3FD-X03SN-VD DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Socket Mount | 3 A | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 4 VDC to 28 VDC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | Bulk | G3FDX03SNVDDC524 | ||||
Mfr: G3RZ-201SLN DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs G5LE-1A-R-DC24 LE-1A-R-DC24 | 0In Stock | G3RZ201SLNDC12 | |||||||||||||||
Mfr: G3NA-220B-UTU DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY TUV Markings | 0In Stock | Panel Mount | 20 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 5 VDC to 24 VDC | - 30 C | + 80 C | 58 mm | 4 mm | 30 mm | G3NA220BUTUDC524NC G3NA220BUTUDC524 | ||||
Mfr: G3PE-215B DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Contactor | 0In Stock | Panel Mount | 15 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE-215B-DC12-24 G3PE215BDC1224 | ||||||||||
Mfr: G3RV-SR500-A ACDC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh | 0In Stock | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 24 VAC, 24 VDC | 11 mA, 11.4 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR500AACDC24 | ||||
Mfr: G3NE-220T-US-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 24VDC/100-240VAC 20A | 0In Stock | Panel Mount | 20 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 47.5 mm | 37.5 mm | 11.5 mm | G3NE-220T-US DC24 G3NE220TUSDC24 | ||||
Mfr: G3PE-215BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Contactor | 0In Stock | 15 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE215BLDC1224 | |||||||||||
Mfr: G9H-205S DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Hybrid Relay | 0In Stock | Socket Mount | 5 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 9.6 VDC to 14.4 VDC | - 25 C | + 60 C | 28 mm | 21.5 mm | 36.5 mm | G9H205SDC12 | |||||
Mfr: G3PE-545B DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 45A 1-phs SSR Zero Cross 480 | 0In Stock | Panel Mount | 45 A | 200 VAC to 280 VAC | 1 Form A (SPST-NO) | 12 VDC to 24 VDC | 7 mA to 15 mA | - 30 C | + 80 C | 100 mm | 44.5 mm | 100 mm | G3PE545BDC1224 | ||||
Mfr: G3PE-515BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 15A 1-phs SSR No Zero Cross 480 | 0In Stock | 15 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE515BLDC1224 | |||||||||||
Mfr: G3PE-535BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 35A 1-phs SSR No Zero Cross 480 | 0In Stock | 35 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE535BLDC1224 | |||||||||||
Mfr: G3PF-225B-CTB DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 2-25A 100-240VAC 2 Out Scrwlss Clamp | 0In Stock | DIN Rail Mount | 25 A | 100 VAC to 240 VAC | 9.6 VDC to 26.4 VDC | 5 mA to 10 mA | - 20 C | + 60 C | 117 mm | 45 mm | 100 mm | G3PF225BCTBDC24 | |||||
Mfr: G3RV-202SL DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR Ry only AC O ut 0 cross | 0In Stock | G3RV202SLDC24 | |||||||||||||||
Mfr: G9H-210S DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs RELAY | 0In Stock | Socket Mount | 10 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 9.6 VDC to 14.4 VDC | - 25 C | + 60 C | 28 mm | 21.5 mm | 36.5 mm | G9H210SDC12NC G9H210SDC12 | |||||
Mfr: 70230-3653 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | 702303653 | |||||||||||||||
Mfr: G32A-A430-VD DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs S S Relay | 0In Stock | 30 A | 150 VAC to 440 VAC | 12 VDC to 24 VDC | 7 mA | G32AA430VDDC1224 | |||||||||||
0In Stock | Panel Mount | 50 A to 160 A | 400 VAC, 440 VAC | K2CM4H | |||||||||||||
0In Stock | Panel Mount | 8 A to 26 A | 400 VAC, 440 VAC | K2CM4L | |||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Power Element C artridge | 0In Stock | G32AA420VD2DC1224 | |||||||||||||||
Mfr: G3PA-420B-VD DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | DIN Rail Mount | 20 A | 180 VAC to 400 VAC | 1 Form A (SPST-NO) | 12 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | 100 mm | 37 mm | 100 mm | Bulk | 1273251 G3PA420BVDDC1224 | |||
Mfr: G3PA-220B-VDAC24NC TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | G3PA220BVDAC24NC | |||||||||||||||
Mfr: G3PA-260B-VDAC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | G3PA260BVDAC24 | |||||||||||||||
Mfr: G3PH-2075BLDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | G3PH2075BLDC524 |