Sensata Technologies - Solid State Relays - SSR
3,401 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | Panel Mount | 15 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | GN84134860 | |||
Mfr: DRA1-CX240D5 TTI: DRA1-CX240D5 Crydom Availability: 4In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input | 4In Stock | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 89.6 mm | 10 mm | 61 mm | Each | |||
10In Stock | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | Hockey Puck | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | 101.3 mm | 79.7 mm | 36.83 mm | Each | ||||
1In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | Hockey Puck | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | 101.3 mm | 79.7 mm | 36.83 mm | Each | ||||
20In Stock | DIN Rail Mount | 3 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Each | |||||
26In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | Hockey Puck | 4 VDC to 15 VDC | 13 mA | - 40 C | + 80 C | 58.4 mm | 45.3 mm | 33.2 mm | Each | ||||
16In Stock | Panel Mount | 10 A | 24 VAC to 140 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
36In Stock | Panel Mount | 40 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
58In Stock | Panel Mount | 40 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
20In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
20In Stock | DIN Rail Mount | 6 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Each | |||||
20In Stock | PCB Mount | 25 A | 530 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 18.3 mm (0.72 in) | 34.3 mm (1.35 in) | Each | ||||
25In Stock | PCB Mount | 3 A | 200 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 10 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Each | ||||
Mfr: LR1200480D25 TTI: LR1200480D25 Crydom Availability: 20In StockSolid State Relays - PCB Mount 0.15-25A 4-32VDC | 20In Stock | PCB Mount | 25 A | 530 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 35 mm (1.378 in) | 28.4 mm (1.118 in) | 6.3 mm (0.248 in) | Each | ||||
15In Stock | PCB Mount | 25 A | 660 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 40.6 mm (1.598 in) | 22.8 mm (0.898 in) | 34.2 mm (1.346 in) | Each | ||||
2In Stock | DIN Rail Mount | 45 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | 109.2 mm | 44.5 mm | 76.2 mm | Each | ||||
3In Stock | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | GN84134180 | |||
15In Stock | Panel Mount | 25 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
3In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
6In Stock | DIN Rail Mount | 45 A | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | Each | ||||||||||
Mfr: EL100D10-05 TTI: EL100D10-05 Crydom Availability: 17In StockSolid State Relays - SSRs PM IP00 SSR 100VDC 10A4-8VDC | 17In Stock | Panel Mount | 10 A | 3 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 8 VDC | 12 mA to 27 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Each | |||
6In Stock | Panel Mount | 10 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Mfr: DR22C60A32VJ TTI: DR22C60A32VJ Crydom Availability: 10In StockSolid State Relays - SSRs SSR RELAY,DIN RAIL MT 22.5MM | 10In Stock | Each | |||||||||||||||
30In Stock | DIN Rail Mount | 6 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Each | |||||
30In Stock | Socket Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 15 VDC | 3.8 mA to 33.8 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Each |