Sensata Technologies - Solid State Relays - SSR
3,401 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3In Stock | Panel Mount | 25 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | 91.9 mm | 22.5 mm | 53.1 mm | Each | |||||
3In Stock | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | Hockey Puck | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | 103.8 mm | 73.4 mm | 30 mm | Each | ||||
15In Stock | Panel Mount | 40 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | Hockey Puck | 4 VDC to 15 VDC | 13 mA | - 40 C | + 80 C | 58.4 mm | 45.3 mm | 33.2 mm | Each | ||||
1,299In Stock | Panel Mount | 12 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 15 VDC | 15 mA | - 40 C | + 80 C | 43.9 mm | 38.1 mm | 24.1 mm | Each | ||||
Mfr: DRA1-CMX60D5 TTI: DRA1-CMX60D5 Crydom Availability: 19In StockSolid State Relays - SSRs DIN Mt 60 VDC/5A out 3-10 VDC input | 19In Stock | DIN Rail Mount | 5 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 10 VDC | 15 mA | - 20 C | + 80 C | 89.6 mm | 10 mm | 58.5 mm | Each | |||
9In Stock | DIN Rail Mount | 30 A | 0 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 40 C | + 80 C | 81.3 mm | 22.5 mm | 99 mm | Each | |||||
2In Stock | Panel Mount | 40 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 30.9 mm | Each | ||||
152In Stock | DIN Rail Mount | 12 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 18.3 mm | 83.7 mm | Each | |||||
18In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form B (SPST-NC) | Hockey Puck | 3 VDC to 32 VDC | 3.4 mA to 30 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
77In Stock | PCB Mount | 25 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 18.3 mm (0.72 in) | 34.3 mm (1.35 in) | Each | ||||
2In Stock | PCB Mount | 3 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 32 VDC | 3 mA | - 30 C | + 80 C | 43.2 mm (1.701 in) | 11.9 mm (0.469 in) | 29.9 mm (1.177 in) | Each | ||||
Mfr: CWD2450-10 TTI: CWD2450-10 Crydom Availability: 8In StockSolid State Relays - SSRs 0.15-50A 3-32VDC | 8In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | |||
39In Stock | Panel Mount | 7 A | 1 VDC to 300 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
6In Stock | DIN Rail Mount | 45 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | 109.2 mm | 44.5 mm | 76.2 mm | Each | ||||
7In Stock | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | 81.3 mm | 22.5 mm | 99 mm | Each | |||||
15In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | ||||
17In Stock | Panel Mount | 75 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | GN84134030 | |||
1In Stock | Panel Mount | 75 A | 20 VAC to 300 VAC | 1 Form A (SPST-NO) | Hockey Puck | 0 VDC to 5 VDC | - 30 C | + 80 C | 56.1 mm | 56.1 mm | 40.6 mm | Each | |||||
1In Stock | Panel Mount | 50 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.8 mm | 45.3 mm | 21.8 mm | Each | ||||
40In Stock | PCB Mount | 3.5 A | 24 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 12 VDC | 10 mA | - 20 C | + 80 C | 28 mm (1.102 in) | 5 mm (0.197 in) | 15 mm (0.591 in) | Each | ||||
23In Stock | PCB Mount | 20 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 20 VDC to 28 VDC | 12 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Each | ||||
Mfr: DRA1-CMXE60D10 TTI: DRA1-CMXE60D10 Crydom Availability: 10In StockSolid State Relays - SSRs DIN Mt 60 VDC/8A out 20-28 VDC input | 10In Stock | DIN Rail Mount | 10 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 20 VDC to 28 VDC | 12 mA | - 20 C | + 80 C | 89.6 mm | 10 mm | 58.5 mm | Each | |||
98In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | Each | |||||||||
5In Stock | DIN Rail Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | 81.3 mm | 22.5 mm | 99 mm | Each | |||||
13In Stock | Panel Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 14 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each |