Sensata Technologies - Solid State Relays - SSR
3,401 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CC2450D1VH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 280VAC/50A 4-15VDC,ZC | 0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 4 VDC to 15 VDC | 10 mA | ||||||||||
Mfr: CC2450D2VH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 280VAC/50A 4-15VDC,ZC | 0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 4 VDC to 15 VDC | 10 mA | ||||||||||
Mfr: CD2450W2VRH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 4-32VDC 24-280VAC 50A Key Lock Conn | 0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 4 VDC to 32 VDC | 10 mA | ||||||||||
Mfr: CD4825D1VR TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 4-15VDC 48-600VAC 25A 4pin standard | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | Hockey Puck | 4 VDC to 15 VDC | 10 mA | |||||||||
Mfr: CD4825D2VH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 4-15VDC 48-600VAC 25A Key Lock Conn | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 4 VDC to 15 VDC | 10 mA | ||||||||||
Mfr: CD4825E1VR TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 15-32VDC 48-600VAC 25A 4pin standard | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | Hockey Puck | 15 VDC to 32 VDC | 10 mA | |||||||||
Mfr: CD4825E2UH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 15-32VDC 48-600VAC 25A Key Lock Conn | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 15 VDC to 32 VDC | 10 mA | ||||||||||
Mfr: CD4825E2VRH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 15-32VDC 48-600VAC 25A Key Lock Conn | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 15 VDC to 32 VDC | 10 mA | ||||||||||
Mfr: HS201DR-HD6050 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 35A/660V DC Input ZC SSR Mounted Heatsink | Not Available Online | DIN Rail Mount | 35 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 3.19 in | 1.77 in | 4.31 in | Each | |||
Mfr: HS172-HD6050 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 36A/660V DC Input ZC SSR Mounted Heatsink | Not Available Online | Panel Mount | 104.7 mm | 85.3 mm | 40.6 mm | Each | ||||||||||
Mfr: 20LPCV2425 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Lin.Prop.Contr. 300 Vac/25A 4-20mA | 0In Stock | Panel Mount | 25 A | 20 VAC to 300 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 mA to 20 mA | - 30 C | + 80 C | 56.1 mm | 56.1 mm | 40.6 mm | Each | |||
Not Available Online | Panel Mount | 110 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | Each | ||||||||
0In Stock | Panel Mount | 75 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | Each | ||||||||
Not Available Online | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 VDC to 32 VDC | 17 mA | Each | ||||||||||
0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
Not Available Online | Panel Mount | 90 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.8 mm | 45.3 mm | 21.8 mm | Each | |||
Not Available Online | Panel Mount | 50 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | Each | ||||||||
Mfr: EZE240D18S TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM SSR, 240Vac/18A , 15-32Vdc In, ZC | 0In Stock | Panel Mount | 18 A | 24 VAC to 280 VAC | 15 VDC to 32 VDC | 15 mA | Each | |||||||||
0In Stock | Panel Mount | 18 A | 48 VAC to 660 VAC | Hockey Puck | 15 VDC to 32 VDC | 15 mA | Each | |||||||||
Mfr: MCSS2490CM TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, 0-10V In | 0In Stock | Panel Mount | 90 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | Each | |||||||||
Mfr: MCSS4850DS TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Soft-Start/Stop SSR, 4-20mA In | Not Available Online | Panel Mount | 50 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | Each | |||||||||
Mfr: MCST2450CS TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Soft-Start SSR 0-10V In | Not Available Online | Panel Mount | 50 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | Each | |||||||||
Mfr: H12WD4875-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP00 SSR, 660VAC 75A, DC In, RN | Not Available Online | Panel Mount | 75 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | Each | |||||||
Not Available Online | Panel Mount | 25 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
Mfr: MCST2490CS TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Soft-Start SSR 0-10V In | Not Available Online | Panel Mount | 90 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.4 mm | 45.7 mm | 19.8 mm | Each |